领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HE#HCC-00实物图
NMP1K2-HE#HCC-00商品缩略图

NMP1K2-HE#HCC-00

  • 工业品

价格:2981.52价格含税(税率13%

200+2800.24
500+2706.67
1000+2660.43
品牌名称
MW(明纬)
商品型号
NMP1K2-HE#HCC-00
商品编号
C5700908
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply (model NMP1K2) with 6 slots, supporting up to 1200W total output power
2 Compatible with NMS-240 series single-output modules:5V/36A(180W),12V/20A(240W),24V/10A(240W),48V/5A(240W), each module has adjustable voltage range (e.g.,24V module:15~30V)
3 Complies with strict safety standards:ANSI/AAMI ES60601-1(Ed.3.1, medical use with 2x MOPP isolation),UL62368-1,IEC60601-1,IEC62368-1,TUV certification
4 Comprehensive protection mechanisms:Overload(constant current limiting),overvoltage(shutdown, repower to recover),overtemperature(shutdown, auto-recover after cooling),short circuit protection
5 Advanced control functions:Remote ON/OFF(via RC1/RC2 signals),remote sense(compensate up to0.5V voltage drop),output voltage programming(PV pin),output current programming(PC pin)
6 System monitoring features:DC OK signal(TTL level to indicate module output status),T-Alarm signal(overtemperature alert),LED indicators for module status
7 Parallel operation support:Current sharing function for parallel modules(CS pin connection),max6 modules in parallel(NMP1K2),total power not exceeding1200W
8 Wide input range:90~264VAC(47~63Hz) or120~370VDC;high power factor(>0.95 at full load230VAC) and efficiency(up to91% for24V/48V modules at full load)
9 Auxiliary power output:5V/2A(NMP1K2) for system control circuits

使用场景 APPLICATIONS

1 Medical equipment:Suitable for devices requiring medical safety compliance(e.g.,patient monitors,diagnostic scanners,laboratory analyzers)
2 Industrial automation:Powering PLCs,DCS systems,sensors,actuators,and robotic arms in manufacturing lines
3 Test and measurement:Flexible power source for electronic component testing,prototype development,and lab experiments
4 Communication systems:Providing stable power to network switches,routers,base stations,and data center equipment
5 Industrial control:Supporting various control modules in process industries(chemical,pharmaceutical,food processing)
6 Renewable energy systems:Integration into solar or wind power test setups requiring adjustable,high-power output

注意事项 PRECAUTIONS

1 Installation:Mount the power supply on a flat surface with recommended M4 screws(torque:7~10 Kgf-cm);ensure sufficient ventilation(follow air flow direction indicated on the case)
2 Derating Guidelines:Reduce output current by10% if output voltage<12V and ambient temperature is between-15°C and-30°C;derate output power at high ambient temperatures(refer to derating curve in spec sheet)
3 Module Handling:Use only compatible NMS-240 modules;avoid mixing incompatible module types;ensure correct wiring of control pins(RC1,RC2,CS,etc.)
4 Safety Operations:Do not open the power supply case(high voltage inside);disconnect AC/DC input before maintenance;use cables with appropriate current rating to prevent overheating
5 Parallel Operation:When paralleling modules,connect CS pins of all modules;ensure output voltage difference between modules<0.2V;total output power must not exceed1200W;use short,thick cables for parallel connections
6 Remote Control:Ensure correct wiring of RC1/RC2 signals(open for ON,short for OFF);do not exceed maximum current rating for control signals(e.g.,DC OK signal:max10mA)
7 Over Temperature:If T-Alarm signal is triggered,stop using the device and check for ventilation blockage or excessive load;restart only after the device cools down
NMP1K2-HE#HCC-00实物图

NMP1K2-HE#HCC-00

价格:2981.52

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐