领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HE#CCK-00实物图
NMP1K2-HE#CCK-00商品缩略图

NMP1K2-HE#CCK-00

  • 工业品

价格:2981.52价格含税(税率13%

200+2800.24
500+2706.67
1000+2660.43
品牌名称
MW(明纬)
商品型号
NMP1K2-HE#CCK-00
商品编号
C5700899
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply design with 6 slots (NMP1K2 model) supporting up to 1200W total output power
2 Wide input voltage range:90~264VAC or 120~370VDC; frequency range:47~63Hz
3 High power factor:PF>0.95@230VAC full load, PF>0.98@115VAC full load; typical efficiency up to 91% (with H/K modules at 24V/48V nominal)
4 Compliance with multiple safety standards:medical (2x MOPP between primary and secondary), ITE (ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1, etc.)
5 Flexible output modules:supports NMS-240 single output modules (5V/36A,12V/20A,24V/10A,48V/5A) and NMD-240 dual output modules with adjustable voltages
6 Rich control and monitoring functions:remote ON/OFF (global/local), remote sense, DC OK signal, voltage/current programming, current sharing for parallel operation
7 Auxiliary power outputs:5V/2A for front-end,5V/10mA for modules
8 Temperature derating support and mechanical mounting compliance

使用场景 APPLICATIONS

1 Industrial automation systems:powering PLCs, DCS, sensors and actuators
2 Medical equipment:diagnostic devices, patient monitoring systems (meets medical safety standards)
3 Test and measurement instruments:lab testing of electronic components
4 Communication infrastructure:routers, switches, base stations
5 Data centers:server racks and storage systems
6 Industrial control panels:manufacturing line control modules
7 R&D labs:prototyping and device testing

注意事项 PRECAUTIONS

1 Follow specified mounting torque (7~10 Kgf-cm for M4 screws) and grounding rules
2 Adhere to temperature derating curves:reduce output current for low temperatures or high ambient heat
3 Correct control signal connections:RC1 shorting for global ON/OFF, proper RC2/RC3 links for local control
4 Remote sense:use twisted pairs for sense lines, do not exceed 0.5V drop limit
5 Parallel operation:connect CS pins, ensure voltage difference <0.2V between modules; no PC function in parallel mode
6 Blank slots:install BLANK-NMS240 accessory in empty slots
7 Operate within -30~+70°C (derate as per curve) and non-condensing RH
8 Do not disassemble; use approved accessories; avoid overload/overvoltage
NMP1K2-HE#CCK-00实物图

NMP1K2-HE#CCK-00

价格:2981.52

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐