领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EKCEEK-00实物图
NMP1K2-EKCEEK-00商品缩略图

NMP1K2-EKCEEK-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-EKCEEK-00
商品编号
C5697226
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Front-end unit: MEAN WELL NMP1K2 (1200W maximum power, 6 modular slots) with wide input range (90-264VAC/120-370VDC), frequency range of47-63Hz, high power factor (>0.95@230VAC full load) and efficiency (up to91% with H/K modules at24V/48V full load)
2 Modular design: Supports NMS-240 series single-output modules (5V/36A,12V/20A,24V/10A,48V/5A options, each up to240W) with adjustable output voltage (e.g.,5V:3-6V,12V:6-15V,24V:15-30V,48V:30-55V), low ripple&noise (max100mVp-p for5V,250mVp-p for48V), and tight regulation (line/load regulation as low as ±0.2% for48V modules)
3 Functional features: Remote sense (compensates voltage drop up to0.5V), remote on/off control (local/global), DC OK signal (TTL level indicating output status), current sharing (for parallel operation of modules), output voltage/current programming (via PV/PC pins), and auxiliary power outputs (5V/2A for front-end,5V/10mA for modules)
4 Safety&protection: Complies with ITE and medical safety standards (2x MOPP isolation between primary and secondary), with multiple protections: overload (constant current limiting or hiccup mode), overvoltage (shutdown, re-power to recover), overtemperature (shutdown, auto-recover when cool)
5 Mechanical: Compact size (NMP1K2:250×127×41mm, NMS-240 module:118.5×37.9×18mm), suitable for rack mounting with specified torque (M4 screws:7-10 Kgf-cm)

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, DCS systems, servo drives, and sensor networks requiring multiple stable voltage outputs
2 Medical equipment: Suitable for devices compliant with medical safety standards (2x MOPP isolation) like diagnostic instruments, patient monitors, and lab equipment
3 Test&measurement: Supporting multi-channel test setups needing precise voltage/current control and stable power
4 Communication systems: Powering servers, routers, switches, and telecom equipment with high reliability and current sharing capability
5 LED&lighting: Driving LED arrays or control systems needing adjustable voltage and low ripple
6 High-power applications: Parallel operation of modules for redundant or high-current requirements (up to6 modules for NMP1K2, total1200W)

注意事项 PRECAUTIONS

1 Mounting: Use recommended screw sizes (M4 for front-end, M3.5 for modules) and torque (7-10 Kgf-cm for front-end), avoid exceeding max penetration depth (4mm for front-end)
2 Derating: For output voltage <12V and ambient temp between-15°C and-30°C, derate output current to90% of rated value; refer to derating curves for other conditions
3 ON/OFF control: Install the shorting connector (RC1 to GND-P) if global ON/OFF is not used; local control for modules uses RC2/RC3 pins (open=ON, short=OFF), global control uses RC1 pin (short=ON, open=OFF)
4 Parallel operation: Connect CS pins together, ensure output voltage difference <0.2V between modules, total power ≤1200W for NMP1K2; use short/large diameter wires; PC function is disabled in parallel
5 Protection handling: Re-power the unit to recover from overvoltage/overload shutdown; overtemperature shutdown auto-recovers when cool
6 Wiring: Use twisted pairs for remote sense lines to minimize noise; follow wire gauge recommendations (20-26AWG for module outputs)
NMP1K2-EKCEEK-00实物图

NMP1K2-EKCEEK-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐