领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EKC#E#-00实物图
NMP1K2-EKC#E#-00商品缩略图

NMP1K2-EKC#E#-00

  • 工业品

价格:2651.12价格含税(税率13%

200+2489.93
500+2406.73
1000+2365.62
品牌名称
MW(明纬)
商品型号
NMP1K2-EKC#E#-00
商品编号
C5697203
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (明纬), Model: NMP1K2-EKC#E#-00
2 6-slot modular power supply with total maximum power of 1200W
3 Input range: 90~264VAC / 120~370VDC, frequency 47~63Hz, power factor >0.95 at full load (230VAC)
4 E-code output module specs: 12V, 20A, 240W; voltage adjustment range 6~15V; ripple & noise max 150mVp-p
5 Protection functions: Overload (constant current limiting), over voltage (shut down, re-power to recover), over temperature (shut down, auto recover when cooled)
6 Supported functions: Remote sense (compensates up to 0.5V wiring voltage drop), output voltage programming (PV), current programming (PC), DC OK signal (TTL level, 4.5~5.5V when on), current sharing (CS for parallel operation), global/local ON/OFF control
7 Safety compliance: Meets medical (2x MOPP) and ITE standards; isolation voltage: I/P-O/P 4KVAC, I/P-FG 2KVAC, O/P-FG 0.5KVAC
8 Mechanical parameters: Dimensions 250*127*41mm, weight ~2kg; mounting with M4 screws (torque 7~10 Kgf-cm)

使用场景 APPLICATIONS

1 Industrial automation systems requiring flexible modular power configurations
2 Medical devices compliant with 2x MOPP safety standards
3 Test and measurement equipment needing adjustable output voltages
4 Telecom and communication systems requiring parallel operation for higher current capacity
5 Equipment with remote monitoring (DC OK, T-Alarm signals) and control (ON/OFF, voltage/current programming) needs
6 Applications where multiple voltage outputs are required for different components

注意事项 PRECAUTIONS

1 Ensure the shorting connector (RC1 to GND-P) is assembled if not using the global ON/OFF control function
2 Local ON/OFF for modules: Open RC2 to GND for ON, short for OFF
3 Remote sense: Connect +S/-S pins to load terminals to compensate for wiring voltage drop (max 0.5V)
4 Parallel operation (CS): Connect CS pins of modules; keep output voltage difference between modules <0.2V; total current ≤ sum of rated currents of modules; total power ≤1200W; use short and large-diameter wires; remote control must turn all parallel modules on/off simultaneously; do not use PC function in parallel
5 Temperature derating: For output voltage <12V and ambient temperature -15~-30°C, derate current to 90% of rated value
6 T-Alarm signal: TTL high (4.5~5.5V) when over temperature, low (0~0.5V) when normal; max sourcing current is 10mA
7 Auxiliary power: +5V-Aux_P (2A for NMP1K2), Vcc2 (5V/10mA for modules)
8 When parallel modules are under 10% of rated load, some modules may enter standby mode (master-slave)
9 Over voltage protection: Shuts down output; recover by re-powering on
10 Overload protection: Constant current limiting mode
NMP1K2-EKC#E#-00实物图

NMP1K2-EKC#E#-00

价格:2651.12

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐