预售商品

NMP1K2-EHKKKH-08
- 工业品
价格:¥3336价格含税(税率13%)
200+¥3133.17
500+¥3028.47
1000+¥2976.74
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-EHKKKH-08
- 商品编号
- C5697164
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular 6-slot design with 1200W maximum total power, compatible with NMS-240 (single output up to240W) and NMD-240 (dual output) modules
2
Complies with IEC60601-1 (medical grade, 2x MOPP isolation) and IEC62368-1 (ITE) safety standards, suitable for medical and industrial applications
3
Supports global/local ON/OFF control, remote sense (compensates up to0.5V wiring voltage drop), output voltage programming (PV pin) and current programming (PC pin)
4
Provides DC OK signal (TTL level to indicate module output status) and T-Alarm signal (over-temperature alert)
5
Equipped with multiple protections: overload (constant current limiting or shut-down), overvoltage (shut-down, re-power to recover), over-temperature (auto-recover after cooling), short circuit
6
Allows parallel operation of NMS-240 modules with current sharing function, up to6 modules in parallel (within total1200W limit)
7
Front-end auxiliary power output:5V/2A; module auxiliary power output:5V/10mA (Vcc2)
8
Wide input voltage range:90-264VAC or 120-370VDC; high efficiency up to91% (for H/K modules at nominal24V/48V)
9
Compact dimensions:250*127*41mm (L*W*H); low leakage current <400uA at 264VAC
使用场景 APPLICATIONS
1
Medical equipment: Patient monitors, diagnostic devices (ultrasound, blood analyzers) due to medical safety compliance
2
Industrial automation: PLC systems, industrial control panels, test and measurement instruments
3
Communication infrastructure: Telecom base stations, network switches, routers (parallel capability for redundancy)
4
Laboratory R&D: Prototype testing setups needing adjustable voltage/current outputs
5
Data centers: Distributed power modules for server components or backup power systems
6
Electronic manufacturing: Production line testing equipment requiring multiple power configurations
注意事项 PRECAUTIONS
1
Installation: Must install the shorting connector (RC1 to GND-P) for the power supply to output power; disconnect AC power before module installation/removal
2
Module compatibility: Only use MW NMS-240/NMD-240 modules specified for NMP1K2 series
3
Parallel operation: For NMS-240 modules, connect CS pins together; ensure output voltage difference <0.2V; total power ≤1200W; use short thick wires
4
Temperature derating: Follow derating curves—e.g., if output voltage <12V and temp is -15°C to-30°C, reduce current to90% of rated
5
Control functions: Refer to pin assignments (RC2 open=ON, short=OFF for local control); avoid using PC function when modules are in parallel
6
Safety: Avoid touching live parts when energized; ensure proper grounding to minimize leakage current
7
Storage: Keep in dry cool environment (-40°C to85°C,10-95% RH non-condensing)

NMP1K2-EHKKKH-08
价格:¥3336
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐
- NMP1K2-EHKKKK-08
- NMP1K2-EK##HC-00
- NMP1K2-EK#CC#-00
- NMP1K2-EK#CCC-04
- NMP1K2-EK#EEE-05
- NMP1K2-EK#EEH-04
- NMP1K2-EK#EH#-00
- NMP1K2-EK#EHC-00
- NMP1K2-EK#EHH-05
- NMP1K2-EK#EKC-00
- NMP1K2-EK#HEC-00
- NMP1K2-EK#HHC-00
- NMP1K2-EK#HHC-04
- NMP1K2-EK#KK#-00
- NMP1K2-EK#KKC-00
- NMP1K2-EK#KKK-04
- NMP1K2-EKC#CC-00
- NMP1K2-EKC#CC-05
- NMP1K2-EKC#E#-00
- NMP1K2-EKC#HE-00
- NMP1K2-EKCCCC-05