领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EHKCCC-09实物图
NMP1K2-EHKCCC-09商品缩略图

NMP1K2-EHKCCC-09

  • 工业品

价格:3336价格含税(税率13%

200+3133.17
500+3028.47
1000+2976.74
品牌名称
MW(明纬)
商品型号
NMP1K2-EHKCCC-09
商品编号
C5697146
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Model NMP1K2-EHKCCC-09 from MW (明纬), part of NMP series modular power supplies
1 1200W maximum output capacity with 6 slots for interchangeable output modules
2 Supports multiple output voltages via modules:5V (C),12V(E),24V(H),48V(K) (single output up to 240W each) or dual output (up to30V/5A each)
3 Wide input range:90-264VAC (47-63Hz) or120-370VDC; power factor >0.95 at full load (230VAC)
4 High efficiency:Up to91% typical at full load with H/K modules (24V/48V)
5 Medical safety compliance:2x MOPP isolation between primary and secondary, meeting EN60601-1 Ed3.1, UL62368-1, IEC60601-1, and IEC60950-1 standards
6 Protection mechanisms:Overload (constant current limiting), overvoltage (shutdown, re-power to recover), overtemperature (auto-recover after cooling)
7 Flexible control functions:Global/local ON/OFF, remote sense (compensates voltage drop up to0.5V), output voltage programming (PV), current programming (PC), DC OK signal (TTL level), current sharing (CS) for parallel operation
8 Compact mechanical design:250×127×41mm (L×W×H), suitable for rack-mounted or embedded applications
9 Auxiliary power output:5V/2A (NMP1K2) for control circuits

使用场景 APPLICATIONS

Medical equipment:Diagnostic devices, patient monitoring systems, medical imaging (due to 2x MOPP isolation)
1 Industrial automation:PLC systems, motor drives, robotic equipment needing multiple voltage outputs
2 Test and measurement:Lab instruments requiring precise voltage/current control and flexible configurations
3 Communication systems:Telecom racks, data centers, network equipment needing redundant power
4 Rack-mounted applications:Space-limited environments requiring modular power distribution
5 Critical systems:Redundant power setups via parallel operation for high reliability

注意事项 PRECAUTIONS

Installation:Use M4 screws with7-10 Kgf-cm torque, max penetration depth4mm; follow air flow direction to prevent overheating
1 Parallel operation:Connect CS pins of all modules, ensure output voltage difference <0.2V between modules; total power not exceeding1200W
2 Remote sense:Use twisted pairs for +S/-S lines to minimize noise; compensate voltage drop up to0.5V
3 Overtemperature protection:If triggered, disconnect power and allow the unit to cool before re-powering
4 Medical use:Verify local medical device regulations before application (2x MOPP isolation)
5 Programming:Follow specified ranges for PV (0-6V) and PC (1.8-6V) to avoid damage; do not exceed module ratings
6 Global ON/OFF control:Install shorting connector if external control is not used to enable output
7 Safety:Disconnect input power before servicing; avoid touching live parts when powered on
NMP1K2-EHKCCC-09实物图

NMP1K2-EHKCCC-09

价格:3336

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐