领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EEKECE-01实物图
NMP1K2-EEKECE-01商品缩略图

NMP1K2-EEKECE-01

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-EEKECE-01
商品编号
C5697023
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply with 1200W maximum output (NMP1K2 model has 6 slots for modules)
2 Supports NMS-240 (single output, up to 240W) and NMD-240 (dual output, up to 240W total) modules
3 Wide input range: 90-264VAC (47-63Hz) or 120-370VDC, suitable for global applications
4 High efficiency up to 91% (full case load with H/K modules at nominal 24V/48V)
5 Complies with medical safety standards (2x MOPP between primary and secondary) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1, etc.)
6 Multiple protection functions: Overload (shut down, repower to recover), overvoltage (constant current limiting), overtemperature (auto recovery after cooling), earth leakage current <400uA/264VAC
7 Rich functionalities: Remote sense (compensate voltage drop up to 0.5V), global/local remote ON/OFF control, output voltage programming (PV), output current programming (PC), DC OK signal (TTL level), current sharing (for parallel operation of NMS-240 modules)
8 Auxiliary power outputs: 5V/2A (front-end NMP1K2),5V/10mA (NMS-240 modules)
9 Mechanical specs: Dimensions 250×127×41mm (L×W×H), weight ~2kg, vibration resistance (10-500Hz,2G,10min per cycle along X/Y/Z axes)

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, actuators, and control systems
2 Medical equipment: Suitable for diagnostic tools, patient monitors, and other medical devices compliant with ES60601-1 standards
3 Telecommunications: Providing stable power for network switches, routers, and communication modules
4 Test and measurement: Supporting lab instruments that require adjustable, high-precision power
5 Data centers: Modular power solution for server racks or peripheral devices
6 LED lighting: High-efficiency power supply for large-scale LED installations
7 Renewable energy systems: Integration with solar or wind power converters (wide DC input range supports varying energy sources)

注意事项 PRECAUTIONS

1 Installation:
2 Ensure proper grounding via FG terminal to meet safety requirements
3 Use recommended screws (M4 for front-end AC terminal, M3.5 for module DC terminal) with specified torque (12Kgf-cm for front-end AC,10Kgf-cm for module DC)
4 Fill empty slots with BLANK-NMS240 to maintain safety and airflow
5 Operation:
6 Global ON/OFF: Short RC1 (CN32-PIN6) to GND-P (CN32-PIN3) for power ON; open the connection for OFF (default requires the included shorting connector)
7 Local ON/OFF: For NMS-240 modules, open RC2 (CN81-PIN3) from GND (CN81-PIN1/2) for ON; short for OFF. For NMD-240 modules, open RC2/RC3 from respective GNDs for ON; short for OFF
8 Remote sense: Connect +S/-S pins to load terminals to compensate voltage drop (max 0.5V)
9 Parallel operation (NMS-240 only):
10 Connect CS pins of all parallel modules together
11 Ensure output voltage difference between modules is <0.2V
12 Total output current ≤ sum of rated currents of parallel modules; total power ≤1200W
13 Use short, large-diameter wires for parallel connections
14 Remote control must turn all parallel modules ON/OFF simultaneously
15 Do not use output current programming (PC) function in parallel mode
16 Temperature derating:
17 For output voltage <12V and ambient temperature -15~-30°C, derate output current to 90% of rated value
18 For ambient temperature above 50°C, refer to the derating curve to reduce load percentage
19 Maintenance:
20 Monitor T-Alarm signal (TTL level: high=overtemperature, low=normal) to prevent overheating
21 Keep ventilation slots clear to ensure proper airflow
22 Do not operate the power supply without the required shorting connector (for global ON/OFF) unless using external control
NMP1K2-EEKECE-01实物图

NMP1K2-EEKECE-01

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐