领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EEK#EC-01实物图
NMP1K2-EEK#EC-01商品缩略图

NMP1K2-EEK#EC-01

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-EEK#EC-01
商品编号
C5697000
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 1200W modular power supply with 6 slots for flexible output configuration
2 Wide input voltage range: 90~264VAC /120~370VDC, adapting to global power grids
3 Complies with medical safety standards (2x MOPP between primary and secondary) and ITE standards
4 High efficiency up to 91% (full load with H/K module at nominal 24V/48V)
5 Modular output options: Supports NMS-240 (single output:5V/36A,12V/20A,24V/10A,48V/5A) and NMD-240 (dual output)
6 Remote control: Global or local ON/OFF for entire unit or specific modules
7 Alarm signals: TTL output for overtemperature alarm
8 Auxiliary power:5V/2A (NMP1K2) for external devices
9 Multiple protections: Overload(constant current limiting), overvoltage(shutdown & re-power recover), overtemperature(shutdown & auto-recover)
10 Current sharing: Parallel operation of up to6 NMS-240 modules for higher current
11 Remote sense: Compensates voltage drop on load wiring up to0.5V
12 DC OK signal: TTL level indicating module output status

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic instruments, patient monitors (complies with medical safety standards)
2 Industrial automation: PLCs, motor drives, sensors, control systems
3 Test & measurement: Lab equipment, oscilloscopes, signal generators
4 Communication systems: Base stations, routers, network devices
5 Data centers: Server racks, storage systems
6 R&D: Prototype testing, product development with flexible power needs

注意事项 PRECAUTIONS

1 Ensure the shorting connector (RC1 to GND-P) is properly installed for normal operation
2 Maintain adequate ventilation to avoid overheating; derate output current in high-temperature environments
3 Follow wiring guidelines for remote sense (twist sense lines) and current sharing (connect CS pins)
4 Do not exceed the total output power limit (1200W for NMP1K2)
5 Use specified cables and connectors to ensure safety and performance
6 Regularly inspect for damage or overheating signs
7 Follow global/local ON/OFF control instructions to prevent improper operation
8 Keep the power supply away from moisture and dust
NMP1K2-EEK#EC-01实物图

NMP1K2-EEK#EC-01

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐