领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EEHEKK-05实物图
NMP1K2-EEHEKK-05商品缩略图

NMP1K2-EEHEKK-05

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-EEHEKK-05
商品编号
C5696962
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular 1200W power supply (NMP1K2 model) with 6 slots for flexible output configuration, supporting single (NMS-240) and dual (NMD-240) output modules up to 240W each
2 Wide input voltage range:90-264VAC or120-370VDC, compatible with global power grids
3 High energy efficiency:Up to91% typical efficiency for H/K modules (24V/48V nominal) to reduce energy consumption and heat generation
4 Multi-standard safety compliance:IEC/EN/UL60601-1 (medical,2x MOPP isolation) and IEC/EN/UL62368-1 (ITE), suitable for medical and industrial applications
5 Comprehensive protection:Overvoltage (OVP), overcurrent (OCP), overtemperature (OTP) protection; OTP recovers automatically when temperature drops, OVP/OCP require re-power-on recovery
6 Advanced remote control functions:Global/local ON/OFF control, remote sense (compensates up to0.5V wiring voltage drop), output voltage (PV pin) and current (PC pin) programming, DC OK signal (TTL level for output status), current sharing (CS pin for parallel operation)
7 Auxiliary power outputs:Front-end5V/2A and module-level5V/10mA to support external control circuits
8 Compact mechanical design:Dimensions250×127×41mm, easy mounting with M4 screws (torque7-10 Kgf-cm)

使用场景 APPLICATIONS

1 Medical equipment:Diagnostic devices (ultrasound, blood analyzers), patient monitors, and other medical devices requiring high isolation and safety compliance
2 Industrial automation:PLC systems, motor drives, robotics, test and measurement equipment needing flexible power configurations
3 Telecommunications:Base stations, network switches, routers that demand wide input range and redundant parallel operation
4 Laboratory setups:Custom test benches requiring multiple adjustable voltage outputs (5V,12V,24V,48V) and precise current control
5 Data centers:Powering server peripherals or storage systems with scalable and reliable modular power solutions

注意事项 PRECAUTIONS

1 Installation:Ensure proper grounding; use M4 screws with7-10 Kgf-cm torque for mounting to avoid loose connections
2 Temperature derating:Reduce output current when ambient temperature exceeds50°C; derate to90% of rated current if output voltage <12V and ambient temp is between-15°C and-30°C
3 Parallel operation:Connect CS pins of modules together; ensure output voltage difference between modules <0.2V; total output power must not exceed1200W; do not use PC function during parallel operation
4 Remote control:Install the shorting connector (RC1 to GND-P) if not using external global ON/OFF control; local ON/OFF uses RC2 (module pin3) to GND—open for ON, short for OFF
5 Wiring:Use appropriate wire gauge to minimize voltage drop; twist remote sense lines to reduce electromagnetic interference
6 Safety:Do not operate beyond specified ratings; avoid touching live parts when powered on; disconnect power before maintenance or module replacement
NMP1K2-EEHEKK-05实物图

NMP1K2-EEHEKK-05

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐