预售商品

NMP1K2-EEHCEC-00
- 工业品
价格:¥3308.94价格含税(税率13%)
200+¥3107.76
500+¥3003.91
1000+¥2952.59
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-EEHCEC-00
- 商品编号
- C5696936
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular power supply design with 6 slots, supporting up to 1200W total output power (NMP1K2 model)
2
Wide input voltage range: 90~264VAC or 120~370VDC, frequency range 47~63Hz
3
Compliance with multiple safety standards: Medical (2x MOPP between primary and secondary), ITE (UL62368-1, EN62368-1, etc.)
4
High efficiency (up to 91% typical for full load with H/K modules at 24V/48V), power factor >0.95 at 230VAC full load
5
Flexible output modules: Supports single-output (NMS-240) and dual-output (NMD-240) modules with voltages like 5V,12V,24V,48V, adjustable voltage ranges
6
Remote control and monitoring features: Global/local ON/OFF control, DC OK signal (TTL level for output status), T-alarm signal (overtemperature warning), remote sense (compensate voltage drop up to 0.5V)
7
Programmable functions: Output voltage programming (PV pin), constant current level programming (PC pin)
8
Current sharing capability for parallel operation of modules, ensuring balanced load distribution
9
Auxiliary power outputs: 5V/2A (front-end) and 5V/10mA (module-level) for control circuits
10
Built-in protection mechanisms: Overvoltage (shut down, re-power to recover), overcurrent (constant current limiting), overtemperature (auto-recover after cooling)
11
Mechanical specs: Dimensions 250×127×41mm (L×W×H), mounting with M4 screws (torque 7~10 Kgf-cm)
使用场景 APPLICATIONS
1
Industrial automation systems: Powering PLCs, sensors, actuators with varying DC voltage needs
2
Medical equipment: Compatible with devices requiring safe, isolated power (meets medical safety standards)
3
Test and measurement setups: Flexible power supply for electronic component testing with adjustable voltages/currents
4
Telecommunication equipment: Powering routers, switches, and communication modules with multiple DC outputs
5
Data center infrastructure: Modular power for server racks or network devices needing remote monitoring
6
Laboratory research: Customizable DC power for experimental setups with programming and monitoring requirements
注意事项 PRECAUTIONS
1
Installation: Ensure the shorting connector (RC1 to GND-P) is assembled to enable output; otherwise, no power output will be present
2
Derating guidelines: When output voltage is below 12V and ambient temperature is between -15°C and -30°C, reduce output current to 90% of rated value; follow derating curves for temperature and input voltage variations
3
Parallel operation: Connect CS pins of modules for current sharing; max 6 modules in parallel (NMP1K2); ensure output voltage difference between modules is <0.2V; total output power must not exceed 1200W
4
Remote sense: Use +S/-S pins to compensate for voltage drop on load wiring (up to 0.5V)
5
Programming limits: PV pin (voltage programming) and PC pin (current programming) must be used within specified ranges to avoid damage
6
Safety precautions: Proper grounding is mandatory; avoid overloading modules beyond their rated power; monitor T-alarm signal for overtemperature conditions
7
Protection recovery: Overvoltage/overcurrent protection triggers will shut down the output; re-power to recover; overtemperature protection auto-recovers once cooled
8
Maintenance: Regularly check for loose connections; keep the device in a well-ventilated area to prevent overheating

NMP1K2-EEHCEC-00
价格:¥3308.94
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐
- NMP1K2-EEHCEC-01
- NMP1K2-EEHCEE-00
- NMP1K2-EEHCEH-00
- NMP1K2-EEHCEK-00
- NMP1K2-EEHCH#-01
- NMP1K2-EEHCHH-00
- NMP1K2-EEHE#C-01
- NMP1K2-EEHE#E-00
- NMP1K2-EEHEHE-01
- NMP1K2-EEHEHK-00
- NMP1K2-EEHEKC-00
- NMP1K2-EEHEKK-01
- NMP1K2-EEHEKK-05
- NMP1K2-EEHH#K-03
- NMP1K2-EEHHCE-00
- NMP1K2-EEHHCH-01
- NMP1K2-EEHHE#-00
- NMP1K2-EEHHHH-09
- NMP1K2-EEHHKC-00
- NMP1K2-EEHHKK-00
- NMP1K2-EEHK#C-01