领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CEECCC-00实物图
NMP1K2-CEECCC-00商品缩略图

NMP1K2-CEECCC-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-CEECCC-00
商品编号
C5692876
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting flexible output configuration via compatible NMS-240 (single output) or NMD-240 (dual output) modules (5V/36A,12V/20A,24V/10A,48V/5A, each up to240W)
2 1200W maximum output power, wide input voltage range (90~264VAC or120~370VDC) and frequency range (47~63Hz)
3 Compliance with multiple safety standards: ANSI/AAMI ES60601-1 (medical,2x MOPP), UL62368-1, EN60601-1, IEC62368-1 etc.
4 Rich protection functions: Overload(constant current limiting), over-voltage(shutdown and re-power recover), over-temperature(auto-recover after cooling)
5 Advanced features: Global/local remote ON/OFF control, remote sense(compensate up to0.5V voltage drop), DC OK signal(TTL level), current sharing(parallel operation), output voltage/current programming(PV/PC pins)
6 High power factor(PF>0.95 at full load 230VAC) and efficiency(up to91% with H/K modules at 24V/48V)
7 Compact size:250×127×41mm(L×W×H), easy to mount with M4 screws

使用场景 APPLICATIONS

1 Medical equipment: Patient monitors, diagnostic devices, lab instruments requiring medical-grade safety
2 Industrial automation: PLCs, DCS systems, motor drives, sensors needing multi-voltage power
3 Test & measurement: Lab setups for configurable voltage/current device testing
4 Communication systems: Routers, switches, base stations needing reliable modular power
5 LED lighting: High-power LED arrays or signage with stable power distribution
6 Renewable energy: Solar/wind system DC power management and distribution

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding via FG terminal; use M4 screws(7~10 Kgf-cm) for front-end and M3.5(10 Kgf-cm max) for output terminals
2 Module configuration: Use compatible NMS/NMD modules; blank slots need BLANK-NMS240 covers
3 ON/OFF control: Short RC1 to GND-P(CN32 pins6&3) if not using external global control; local control uses RC2/RC3(open=ON, short=OFF)
4 Remote sense: Use +S/-S pins to compensate long wire voltage drop(max0.5V)
5 Parallel operation: Connect CS pins together; voltage difference <0.2V between modules; use short thick wires
6 Derating: For output <12V and -15~-30°C, derate current to90%; follow curves for high ambient temps
7 Protection handling: Correct faults before re-powering after shutdown
8 Environmental limits: Operate in -30~+70°C(derate as needed) and20~90% RH non-condensing
NMP1K2-CEECCC-00实物图

NMP1K2-CEECCC-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐