领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-C#HEE#-00实物图
NMP1K2-C#HEE#-00商品缩略图

NMP1K2-C#HEE#-00

  • 工业品

价格:2651.12价格含税(税率13%

200+2489.93
500+2406.73
1000+2365.62
品牌名称
MW(明纬)
商品型号
NMP1K2-C#HEE#-00
商品编号
C5692502
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply from MW (Meanwell) NMP series, model NMP1K2-C#HEE#-00, 1200W max power with 6 slots for output modules
2 Supports input voltage range:90~264VAC or 120~370VDC, frequency 47~63Hz
3 High power factor: >0.95 at 230VAC full load, >0.98 at115VAC full load; efficiency up to91% (for H/K modules at24V/48V nominal)
4 Compliance with medical (2x MOPP between primary-secondary) and ITE safety standards
5 Flexible output configuration via NMS-240 modules (single output:5V/36A,12V/20A,24V/10A,48V/5A; dual output options available)
6 Multiple protection functions: over temperature (shutdown auto-recover), over voltage (shutdown re-power recover), overload (constant current limiting)
7 Remote control: global ON/OFF (RC1) and local module ON/OFF (RC2)
8 Remote sense function to compensate load wiring voltage drop up to0.5V
9 DC OK signal (TTL level) indicates module output status; T-Alarm signal for over temperature
10 Current sharing (CS) for parallel operation of modules to balance load
11 Auxiliary power outputs: +5V-AUX_P (2A for NMP1K2) and Vcc2 (5V/10mA for modules)
12 Mechanical dimensions:250×127×41mm (L×W×H), weight ~2kg; mounting with M4 screws (7~10 Kgf-cm torque)

使用场景 APPLICATIONS

1 Industrial automation systems requiring multiple DC voltage outputs
2 Medical devices compliant with 2x MOPP safety standards
3 Test and measurement setups needing adjustable voltages and current sharing
4 Data centers/telecom equipment for reliable modular power supply
5 Applications needing flexible power configuration (mix different output modules as per requirement)

注意事项 PRECAUTIONS

1 Must assemble the shorting connector (RC1 to GND-P) to get output; without it, the unit has no output
2 For remote sense, use twisted pairs for +S/-S lines to minimize noise interference
3 When output voltage <12V and ambient temperature is -15°C to -30°C, derate output current to90% of rated value
4 Parallel operation notes: connect CS pins of all modules, ensure output voltage difference <0.2V between modules, total current ≤ (rated per module × number of modules), total power ≤1200W for NMP1K2
5 Do not use output current programmable (PC) function when modules are in parallel
6 Follow mounting torque specifications (7~10 Kgf-cm for M4 screws) to avoid case damage
7 Keep ambient temperature within -30~+70°C; refer to derating curve for high temp conditions
8 Over temperature alarm: T-Alarm signal goes high (4.5~5.5V) when internal temp exceeds limit; take cooling measures promptly
NMP1K2-C#HEE#-00实物图

NMP1K2-C#HEE#-00

价格:2651.12

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐