领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-C##CKK-05实物图
NMP1K2-C##CKK-05商品缩略图

NMP1K2-C##CKK-05

  • 工业品

价格:2669.79价格含税(税率13%

200+2507.46
500+2423.67
1000+2382.27
品牌名称
MW(明纬)
商品型号
NMP1K2-C##CKK-05
商品编号
C5692462
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular 1200W power supply with 6 slots for output modules (NMS-240 single output, NMD-240 dual output) up to 240W each
1 Wide input range: 90-264VAC or 120-370VDC, 47-63Hz
2 High efficiency: Up to 91% (full load with H/K modules at 24V/48V)
3 Safety compliance: Meets medical (2x MOPP) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1, EN62368-1, etc.)
4 Protection functions: Overload (constant current limiting), overvoltage (shut down, re-power to recover), overtemperature (automatic recovery after cooling)
5 Remote control: Global (RC1) and local (RC2/RC3) ON/OFF options
6 Current sharing: Supports parallel operation of modules for balanced current distribution
7 Auxiliary power: 5V/2A output for control circuits
8 DC OK signal: TTL level indicating module output status
9 Temperature alarm: TTL signal (T-Alarm) for over-temperature notification
10 Remote sense: Compensates voltage drop in load wiring (up to 0.5V)
11 Output voltage/current programming: Via PV (voltage) and PC (current) pins (non-parallel operation)

使用场景 APPLICATIONS

1 Medical equipment: Patient monitors, diagnostic devices, laboratory instruments (meets medical safety standards)
2 Industrial automation: PLCs, motor drives, robotics, control systems requiring multiple DC outputs
3 Telecommunications: Network switches, routers, communication gear with varied voltage needs
4 Test and measurement: Laboratory setups needing reliable, adjustable DC power
5 Data centers: Server racks, storage systems with modular power requirements
6 Broadcast systems: Cameras, mixers, production equipment needing stable DC voltages

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding (FG terminal). Use M4 screws for mounting (7-10 Kgf-cm torque) and M3.5 screws for output terminals (10 Kgf-cm torque)
2 Blank slots: Must be covered with BLANK-NMS240 accessories to maintain safety and cooling
3 ON/OFF control: Install the shorting connector (RC1 to GND-P) if not using external global control; otherwise, no output will be generated
4 Parallel operation: Connect CS pins of modules together; ensure output voltage difference <0.2V between modules. Avoid using PC (output current programming) function in parallel mode
5 Derating: Follow derating curves for ambient temperature and input voltage. For output voltages <12V and ambient temp between -15°C and -30°C, derate output current to 90% of rated value
6 Remote sense: Use ±S pins to compensate for voltage drop in load wiring (max 0.5V)
7 Protection handling: Overvoltage protection requires re-powering the unit to recover; overload uses constant current limiting
8 Cooling: Ensure unobstructed airflow in the indicated direction to prevent overheating
9 Wiring: Use 20-26 AWG wire for control pins and appropriate gauge for power lines. Strip wires to 10mm length for output terminals
NMP1K2-C##CKK-05实物图

NMP1K2-C##CKK-05

价格:2669.79

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐