领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-#HHHHC-11实物图
NMP1K2-#HHHHC-11商品缩略图

NMP1K2-#HHHHC-11

  • 工业品

价格:3027.41价格含税(税率13%

200+2843.35
500+2748.33
1000+2701.38
品牌名称
MW(明纬)
商品型号
NMP1K2-#HHHHC-11
商品编号
C5692231
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: NMP1K2 model has 6 slots, supporting up to1200W total power; compatible with single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240) modules for flexible voltage configuration.
2 Safety compliance: Meets medical (2x MOPP isolation) and ITE standards, suitable for medical and industrial scenarios.
3 High efficiency: Up to91% at full load (with H/K modules at24V/48V), reducing energy loss.
4 Comprehensive protections: Overload (constant current limiting), overvoltage (shutdown and auto-recover), overtemperature (auto-shutdown and recover after cooling).
5 Flexible control: Global/local ON/OFF, remote voltage (PV)/current (PC) programming, remote sense (compensates up to0.5V line drop), current sharing for parallel operation.
6 Monitoring signals: DC OK (TTL level for output status) and T-Alarm (overtemperature warning) for system monitoring.
7 Auxiliary power:5V/2A output for NMP1K2 to power control circuits.
8 Wide input range:90~264VAC/120~370VDC, adapting to various grid environments.

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic instruments, monitoring devices requiring safe and stable power (complies with medical standards).
2 Industrial automation: PLC systems, control panels, automated production lines needing multiple voltage outputs.
3 Test and measurement: Lab instruments and testing setups with adjustable, precise power needs.
4 Communication systems: Routers, switches needing stable power and remote monitoring.
5 Data centers: Server racks or modular setups requiring parallel operation and high power density.
6 Custom devices: Equipment with multiple voltage configurations (single/dual outputs) and flexible adjustments.

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding; use blank modules (BLANK-NMS240) for empty slots; follow mounting instructions (screw size, torque) to secure the unit.
2 Operation: Adhere to derating curves (reduce output current by10% for outputs <12V at -15~-30°C); do not exceed 1200W total power.
3 Control setup: Connect RC1 (CN32-PIN6) to GND-P (CN32-PIN3) for global output enable; use RC2/RC3 pins for local module ON/OFF.
4 Remote sense: Twist +S/-S lines to minimize interference; ensure voltage drop compensation ≤0.5V.
5 Parallel operation: Connect CS pins of modules to balance current; use short thick wires; total power should not exceed rated capacity.
6 Maintenance: Regularly inspect connections for looseness; keep the unit well-ventilated; do not modify internal components.
7 Safety: Disconnect power before maintenance; avoid overloading beyond rated capacity; follow electrical safety guidelines.
NMP1K2-#HHHHC-11实物图

NMP1K2-#HHHHC-11

价格:3027.41

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐