领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-#HCE#K-00实物图
NMP1K2-#HCE#K-00商品缩略图

NMP1K2-#HCE#K-00

  • 工业品

价格:2651.12价格含税(税率13%

200+2489.93
500+2406.73
1000+2365.62
品牌名称
MW(明纬)
商品型号
NMP1K2-#HCE#K-00
商品编号
C5692135
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply with 6 slots, supporting up to 1200W total output power
2 Wide input range: 90-264VAC or 120-370VDC, 47-63Hz
3 High power factor: PF>0.95@230VAC full load, PF>0.98@115VAC full load
4 Compatible with NMS-240 (single output:5V/36A,12V/20A,24V/10A,48V/5A) and NMD-240 (dual output:30V/5A each) modules
5 Output voltage adjustable (e.g.,5V:3-6V,12V:6-15V,24V:15-30V,48V:30-55V)
6 Low ripple and noise: Max 250mVp-p
7 Safety compliance: ITE (UL62368-1, EN62368-1) and medical (ANSI/AAMI ES60601-1 Ed3.1) standards, 2x MOPP isolation
8 Multiple protection functions: Overload (constant current limiting), overvoltage (shutdown/re-power recover), overtemperature (shutdown/auto recover when cool)
9 Advanced functions: Remote sense (compensate up to 0.5V drop), voltage/current programming, DC OK signal (TTL level), temperature alarm (T-Alarm), current sharing for parallel operation
10 High efficiency: Up to 91% (typ at full load with H/K modules 24V/48V)
11 Auxiliary power output:5V/2A (NMP1K2) for front-end,5V/10mA for modules

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, sensors, actuators, and control panels
2 Medical equipment: Compliant with medical safety standards, suitable for diagnostic devices, monitoring systems
3 Test and measurement instruments: Flexible multiple outputs for lab equipment, signal generators
4 Telecom and data center infrastructure: Modular power for routers, switches, server peripherals
5 Industrial control systems: Robotics, CNC machines, and automated production lines
6 Any application requiring reliable, adjustable, multi-output power with high efficiency and safety

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding; use compatible modules only; blank slots must be covered with BLANK-NMS240
2 Derating: Follow derating curves—for output voltage <12V and ambient temp -15°C to -30°C, derate current to 90%; reduce load at higher ambient temps
3 Parallel operation: Connect CS pins of modules; voltage difference between modules <0.2V; total power ≤1200W; use short, large-diameter wires; do not use current programming (PC) function in parallel
4 ON/OFF control: Global control (RC1-GND-P) or local (RC2-GND for modules); install shorting connector if global control not used
5 Protection: Overvoltage/overload requires re-power to recover; overtemperature recovers auto when cool
6 Operation: Avoid exposure to moisture, dust, or extreme temperatures; do not exceed max input/output ratings
7 Maintenance: Regularly check connections and module status; replace faulty modules promptly
NMP1K2-#HCE#K-00实物图

NMP1K2-#HCE#K-00

价格:2651.12

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐