领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-#HC#EE-00实物图
NMP1K2-#HC#EE-00商品缩略图

NMP1K2-#HC#EE-00

  • 工业品

价格:2651.12价格含税(税率13%

200+2489.93
500+2406.73
1000+2365.62
品牌名称
MW(明纬)
商品型号
NMP1K2-#HC#EE-00
商品编号
C5692127
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (明纬), Model: NMP1K2-#HC#EE-00, part of NMP series modular power supplies
2 Total power capacity:1200W, supports up to6 output modules (each up to240W)
3 Wide input voltage range:90~264VAC /120~370VDC, frequency range:47~63Hz
4 High power factor:PF>0.95 at230VAC full load, PF>0.98 at115VAC full load
5 High efficiency:Up to91% (full load with H/K module at nominal24V/48V)
6 Safety compliance:Meets medical (2x MOPP between primary and secondary) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1, etc.)
7 Modular output options:Supports NMS-240 single-output modules (5V@36A,12V@20A,24V@10A,48V@5A) and NMD-240 dual-output modules (30V@5A each, combined240W)
8 Rich protection functions:Overload (constant current limiting), overvoltage (shut down and recover on re-power), overtemperature (shut down and auto-recover when temp drops)
9 Additional functions:Remote ON/OFF control (global and local), remote sense (compensates voltage drop up to0.5V), output voltage/current programming, DC OK signal (TTL level), current sharing (parallel operation), T-Alarm signal (overtemperature alert)
10 Auxiliary power output:+5V-AUX_P (2A for NMP1K2), Vcc2 (5V/10mA for modules)

使用场景 APPLICATIONS

1 Industrial automation systems:Powering PLCs, sensors, actuators and modular control components
2 Medical equipment:Suitable for devices requiring medical safety approvals (diagnostic instruments, patient monitoring systems)
3 Test and measurement setups:Providing stable adjustable power to DUTs with multiple voltage/current needs
4 Telecom and data communication:Powering network switches, routers and telecom modules
5 Data centers:Supporting server racks or modular IT equipment
6 Laboratory research:Used in R&D labs for experiments needing precise configurable power
7 Modular electronic systems:Flexible scalable power distribution for industrial IoT, embedded systems

注意事项 PRECAUTIONS

1 Installation:Ensure shorting connector (RC1 to GND-P) is installed for global ON/OFF; no output without it
2 Derating:When output voltage<12V and temp is -15~-30°C, derate current to90% of rated value; follow derating curves for other conditions
3 Remote sense:Use ±S pins to compensate load wiring voltage drop; proper connection required
4 Current sharing:For parallel NMS-240 modules, connect CS pins; voltage difference between modules <0.2V; total power ≤1200W
5 Temperature limits:Operating temp range -30~+70°C; derate at higher temps
6 Safety:Follow medical/ITE standards; avoid exceeding rated voltage/current
7 ON/OFF control:Local control via RC2 (NMS-240) or RC2/RC3 (NMD-240); open=ON, short=OFF
8 Overvoltage protection:Re-power to recover after overvoltage shutdown
NMP1K2-#HC#EE-00实物图

NMP1K2-#HC#EE-00

价格:2651.12

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐