领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-#EH#EH-00实物图
NMP1K2-#EH#EH-00商品缩略图

NMP1K2-#EH#EH-00

  • 工业品

价格:2651.12价格含税(税率13%

200+2489.93
500+2406.73
1000+2365.62
品牌名称
MW(明纬)
商品型号
NMP1K2-#EH#EH-00
商品编号
C5691994
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Brand: MW (Meanwell)
Model: NMP1K2 series (1200W maximum power, 6 slots)
Input specifications: 90~264VAC /120~370VDC voltage range,47~63Hz frequency range,power factor >0.95@230VAC full load
Modular design: Supports NMS-240 series output modules (5V/36A,12V/20A,24V/10A,48V/5A) with up to240W per module
Safety compliance: Meets medical (2x MOPP) and ITE standards (EN60601-1,UL62368-1,etc.)
Efficiency: Up to91% at full load with H/K modules (24V/48V)
Protection features: Over temperature (shutdown,auto recovery),overload (constant current limiting),over voltage (shutdown,re-power to recover)
Functionalities: Remote ON/OFF control (global/local),remote sense (compensates voltage drop up to0.5V),current sharing (parallel modules),DC OK signal (TTL level),T-alarm (over temp signal),auxiliary power (5V/2A for NMP1K2),voltage/current programming (PV/PC pins)
Mechanical: Compact size,specified mounting torque (M4 screws:7~10Kgf-cm;AC terminal:max12Kgf-cm)

使用场景 APPLICATIONS

Industrial automation systems: Flexible power distribution for sensors,actuators,controllers
Medical equipment: Complies with medical safety standards,suitable for devices needing reliable power
Telecom and data communication: Power supply for routers,switches,base stations requiring multiple voltage outputs
Test and measurement instruments: Precise voltage/current control for device testing
Industrial control panels: Modular power for different control sections
Laboratory setups: Adjustable voltage outputs for experimental applications
Data centers: Parallel operation with current sharing for high-power needs

注意事项 PRECAUTIONS

Installation: Follow mounting instructions (M4 screws with torque7~10Kgf-cm;AC terminal torque max12Kgf-cm)
Derating: Derate output current under certain conditions (e.g.,output voltage <12V and temp-15~-30℃:90% rated current;refer to derating curve)
Remote sense: Use +S/-S pins to compensate load wiring voltage drop (up to0.5V)
Parallel operation: For NMS-240 modules,connect CS/GND pins mutually;ensure output voltage difference <0.2V;total current ≤ sum of rated currents;PC function not allowed in parallel
ON/OFF control: Global control via RC1 (short to GND-P=ON,open=OFF);local control via RC2 (open=ON,short=OFF for NMS-240)
Over temperature: T-alarm signal (high=alarm,low=normal);power shuts down on over temp and recovers after cooling
Wiring: Use appropriate wire gauge to avoid voltage drop;parallel modules need short,large-diameter wires
NMP1K2-#EH#EH-00实物图

NMP1K2-#EH#EH-00

价格:2651.12

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐