我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-#EEHCK-00实物图
NMP1K2-#EEHCK-00商品缩略图

NMP1K2-#EEHCK-00

  • 工业品

价格:2981.52价格含税(税率13%

200+2800.24
500+2706.67
1000+2660.43
品牌名称
MW(明纬)
商品型号
NMP1K2-#EEHCK-00
商品编号
C5691975
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: 1200W total power capacity with 6 slots, supporting interchangeable output modules (5V/36A,12V/20A,24V/10A,48V/5A) for flexible voltage and current combinations
2 Wide input range: 90~264VAC or120~370VDC, 47~63Hz, adaptable to global power grids
3 High efficiency: Up to91% at full load (with H/K modules at nominal24V/48V)
4 Comprehensive protection: Overload (constant current limiting), overvoltage (shut down, re-power to recover), overtemperature (shut down, auto-recover when cooled)
5 Safety compliance: Meets ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, IEC62368-1 standards
6 Functional extensions: Remote sense (compensates voltage drop up to0.5V), remote ON/OFF (global/local control), DC OK signal (TTL level for output status), current sharing (for parallel operation), output voltage/current programming (via PV/PC pins)
7 Auxiliary power: Front-end provides5V/2A, module-level provides5V/10mA

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, actuators with diverse voltage requirements
2 Medical equipment: Suitable for devices needing reliable, safety-compliant power (meets medical standards)
3 Telecommunications: Supporting network devices like routers, switches with multiple power needs
4 Test and measurement: Flexible power supply for lab instruments requiring varied output configurations
5 Data centers: Providing modular power to server racks or peripheral components
6 Industrial control panels: Tailored power distribution for different panel components

注意事项 PRECAUTIONS

1 Installation: Use M4 screws (7~10 Kgf-cm torque) for front-end mounting; M3.5 screws (10 Kgf-cm) for output terminals
2 Derating guidelines: When output voltage <12V and ambient temp is -15°C~-30°C, derate current to90% of rated value; adjust load based on ambient temp and input voltage per derating curves
3 Remote control: For global ON/OFF, ensure shorting connector (RC1 to GND-P) is installed if no external control is used; local ON/OFF requires RC2/RC3 pins (open=ON, short=OFF)
4 Parallel operation: Connect CS pins of modules, keep output voltage difference <0.2V, total power ≤1200W, use short/large-diameter wiring, avoid PC function in parallel mode
5 Safety: Disconnect AC input before maintenance; ensure proper grounding to meet leakage current limits (<400uA/264VAC)
6 Environment: Operate within -30°C~+70°C (derate above50°C) and20~90% RH (non-condensing)
NMP1K2-#EEHCK-00实物图

NMP1K2-#EEHCK-00

价格:2981.52

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 相似推荐
  • 其他推荐