领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-#EEEEH-04实物图
NMP1K2-#EEEEH-04商品缩略图

NMP1K2-#EEEEH-04

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-#EEEEH-04
商品编号
C5691957
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots (NMP1K2 model) supporting up to 1200W total output power
2 Compliance with medical (2x MOPP between primary and secondary) and ITE safety standards
3 Multiple output module options: single output (5V/36A,12V/20A,24V/10A,48V/5A) and dual output modules, each up to 240W
4 Adjustable output voltage ranges for modules (e.g.,5V:3~6V,12V:6~15V,24V:15~30V,48V:30~55V)
5 Remote control functions: ON/OFF (global and local), remote sense (compensates up to 0.5V voltage drop), output voltage/current programming
6 Comprehensive safety protections: overload (constant current limiting), overvoltage (shut down and re-power to recover), overtemperature (automatic recovery after cooling)
7 EMC compliance: meets EN55032/EN55011 (emission), EN61000 series (immunity) standards
8 Current sharing capability for parallel operation of modules to balance load
9 Auxiliary power outputs: front-end 5V/2A, module 5V/10mA
10 DC OK signal (TTL level) indicating module output status and temperature alarm signal for overtemp
11 Wide input voltage range: AC 90~264V, DC120~370V
12 High efficiency up to 91% (full load with H/K modules at 24V/48V)

使用场景 APPLICATIONS

1 Medical equipment (e.g., diagnostic instruments, patient monitoring systems) due to medical safety compliance
2 Industrial automation systems (e.g., PLCs, motor drives, control panels)
3 Test and measurement instruments (e.g., oscilloscopes, signal generators)
4 Communication equipment (e.g., routers, switches, base stations)
5 Data center and server power distribution units
6 LED lighting systems requiring multiple voltage outputs
7 Laboratory research equipment needing adjustable and stable power supplies
8 Industrial control systems with modular power requirements

注意事项 PRECAUTIONS

1 Follow specified mounting torque: AC input terminal (12Kgf-cm), DC output terminal (10Kgf-cm)
2 Do not exceed the maximum total output power (1200W for NMP1K2)
3 For parallel module operation: connect CS pins of all modules, ensure output voltage difference <0.2V, total current ≤ rated per module × number of modules
4 When using remote sense, correctly connect +S (positive) and -S (negative) pins to load terminals to compensate voltage drop
5 For local ON/OFF control: open RC2 pin to GND for module ON, short for OFF
6 Disable output current programmable (PC) function when modules are in parallel
7 Derate output current to 90% if output voltage <12V and ambient temperature is between -15°C and -30°C
8 Ensure the shorting connector (RC1 to GND-P) is assembled to enable unit output
9 Operate within specified environmental ranges: temperature (-30~+70°C), humidity (20~90% RH non-condensing)
10 Disconnect power supply before performing maintenance or wiring changes
11 Use appropriate wire sizes and insulated cables for all connections to avoid short circuits or overheating
NMP1K2-#EEEEH-04实物图

NMP1K2-#EEEEH-04

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐