领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-#CKECC-00实物图
NMP1K2-#CKECC-00商品缩略图

NMP1K2-#CKECC-00

  • 工业品

价格:2981.52价格含税(税率13%

200+2800.24
500+2706.67
1000+2660.43
品牌名称
MW(明纬)
商品型号
NMP1K2-#CKECC-00
商品编号
C5691869
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply from MW (Meanwell), model NMP1K2 (1200W max, 6 slots for output modules)
2 Wide input voltage range:90~264VAC /120~370VDC; frequency range:47~63Hz
3 High efficiency:Up to 91% (typical at full load with H/K modules at 24V/48V nominal voltage)
4 Safety compliance:Meets medical standards (2x MOPP between primary-secondary) and ITE standards (ANSI/AAMI ES60601-1 Ed.3.1, UL62368-1, TUV EN60601-1 Ed.3.1, etc.)
5 Output module options:Single output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) or dual output (NMD-240:two 30V/5A channels) with adjustable voltage ranges
6 Protection functions:Overload (constant current limiting), overvoltage (shut down, re-power to recover), overtemperature (shut down, auto recover after cooling)
7 Advanced functionalities:Remote on/off (global/local), remote sense (compensate up to0.5V wiring drop), output voltage/current programming (PV/PC), DC OK signal (TTL level for output status), current sharing (for parallel module operation)
8 Auxiliary power outputs:5V-AUX_P (2A for NMP1K2) and Vcc2 (5V/10mA for modules)
9 Mechanical specs:NMP1K2 size250×127×41mm (L×W×H), weight~2kg; output modules size118.5×37.9×18mm

使用场景 APPLICATIONS

1 Industrial automation:Powering PLCs, sensors, actuators with diverse voltage requirements
2 Medical equipment:Suitable for compliant medical devices like diagnostic tools and patient monitors (per safety standards)
3 Telecommunications:Powering network devices (routers, switches) needing stable modular power
4 Test & measurement:Flexible voltage outputs for testing electronic components
5 Data centers:Modular power for server racks or peripherals requiring multiple voltage levels
6 Laboratory setups:Reliable, adjustable DC power for experimental applications

注意事项 PRECAUTIONS

1 Installation:Ensure proper grounding; use recommended screws (M4 for front-end, M3.5 for modules) with specified torque (12Kgf-cm AC input,10Kgf-cm DC output)
2 Operating conditions:Follow derating curves—e.g., output voltage <12V at -15~-30°C requires90% current derating; reduce load at high ambient temps
3 Global ON/OFF:Assemble the shorting connector (RC1 to GND-P) for default output (unless external control is used)
4 Parallel operation:Connect CS pins of modules; voltage difference between modules <0.2V; avoid PC function in parallel; use short thick wiring
5 Remote control:Local ON/OFF—open RC2 (NMS) or RC2/RC3 (NMD) to turn on, short to turn off (refer to function manual)
6 Maintenance:Keep unit dust-free for heat dissipation; avoid condensing humidity
7 Safety:Do not touch live parts when powered; disconnect AC before servicing
NMP1K2-#CKECC-00实物图

NMP1K2-#CKECC-00

价格:2981.52

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐