领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-#CE#CK-00实物图
NMP1K2-#CE#CK-00商品缩略图

NMP1K2-#CE#CK-00

  • 工业品

价格:2651.12价格含税(税率13%

200+2489.93
500+2406.73
1000+2365.62
品牌名称
MW(明纬)
商品型号
NMP1K2-#CE#CK-00
商品编号
C5691790
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots for flexible output configuration, supporting single/dual output modules (5V,12V,24V,48V) up to 240W per module
2 High total power capacity of 1200W
3 Wide input voltage range:90~264VAC or120~370VDC, compatible with47~63Hz frequency
4 Compliance with multiple safety standards:IEC60601-1(medical),IEC62368-1(ITE),UL standards;2x MOPP isolation between primary and secondary
5 Comprehensive protection functions:Overload(OCP),overvoltage(OVP),overtemperature(OTP) protection;constant current limiting for specific modules
6 Flexible control options:Remote on/off,voltage programming(PV),current programming(PC),remote sense(compensates up to0.5V voltage drop),current sharing for parallel operation
7 High efficiency up to91%(typical at full load with H/K modules at24V/48V)
8 Low ripple and noise:Max values vary by module(e.g.,100mVp-p for5V,250mVp-p for48V)
9 Auxiliary power outputs:5V/2A(front-end) and5V/10mA(per module) for control circuits

使用场景 APPLICATIONS

1 Industrial automation:Powering PLCs,sensors,actuators requiring multiple DC voltages
2 Medical equipment:Suitable for devices needing medical-grade isolation(diagnostic tools,patient monitors)
3 Telecom systems:Providing diverse voltages for routers,switches,base stations
4 Test and measurement:Supporting lab equipment with adjustable DC output needs
5 Data centers:Powering server components or peripherals with varying voltage requirements
6 Industrial control systems:Used in manufacturing lines for machines with specific DC voltage demands

注意事项 PRECAUTIONS

1 Installation:Ensure proper grounding(FG terminal);use recommended screws(M4 for front-end,M3.5 for modules) with correct torque(12Kgf-cm front-end,10Kgf-cm modules)
2 Operation:Do not exceed max total power(1200W) or per-module power(240W);follow derating curves(reduce load at temps>50°C,derate to90% current for<12V outputs at-15~-30°C);use twisted pairs for remote sense lines;for parallel operation,connect CS pins,ensure voltage difference<0.2V between modules,no more than6 modules
3 Maintenance:Regularly check for overheating via T-Alarm;keep unit clean to maintain airflow;do not open case without professional guidance
4 Safety:Disconnect input before servicing;avoid humid/corrosive environments;follow local electrical safety rules
NMP1K2-#CE#CK-00实物图

NMP1K2-#CE#CK-00

价格:2651.12

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐