领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-#CE#CC-05实物图
NMP1K2-#CE#CC-05商品缩略图

NMP1K2-#CE#CC-05

  • 工业品

价格:2669.79价格含税(税率13%

200+2507.46
500+2423.67
1000+2382.27
品牌名称
MW(明纬)
商品型号
NMP1K2-#CE#CC-05
商品编号
C5691786
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply design with 6 slots, supporting up to 1200W total output power (NMP1K2 model)
2 Multiple output module options (5V/36A,12V/20A,24V/10A,48V/5A) to meet diverse voltage and current requirements
3 Compliance with medical safety standards (2x MOPP isolation between primary and secondary) and ITE standards, suitable for medical and industrial applications
4 Wide input voltage range:90~264VAC or 120~370VDC, adapting to global power grids
5 High power factor (PF>0.95 at 230VAC full load) and high efficiency (up to 91% typical), reducing energy loss
6 Comprehensive protection functions: Overvoltage Protection (OVP), Overcurrent Protection (OCP), Overtemperature Protection (OTP), Overload Protection (OLP)
7 Remote control and monitoring capabilities: Remote on/off, remote sense (to compensate wiring voltage drop), DC OK signal (indicates output status), T-alarm (overtemperature alert)
8 Current sharing function for parallel operation of modules, enabling higher power output and redundancy
9 Auxiliary power outputs:5V/2A (front-end) and5V/10mA (per module) for control circuits
10 Wide operating temperature range:-30℃ to +70℃ (with derating as per guidelines)

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic devices, patient monitoring systems, laboratory analyzers (due to medical safety compliance)
2 Industrial automation: PLC systems, motor drives, sensor networks, robotic equipment
3 Test and measurement: Electronic test benches, signal generators, oscilloscopes requiring multiple stable voltage outputs
4 Communication systems: Base stations, network switches, routers needing reliable power supply
5 Data centers: Server racks, storage systems, backup power solutions
6 Embedded systems: Custom electronic devices with diverse voltage requirements
7 Parallel power systems: High-power applications requiring redundant or scalable power solutions

注意事项 PRECAUTIONS

1 Ensure input voltage is within the specified range (90~264VAC/120~370VDC) before powering on to prevent damage
2 When using remote sense function, connect +S/-S pins correctly to the load terminals to avoid inaccurate voltage regulation
3 For parallel operation of modules: Connect CS pins of all modules, ensure output voltage difference between modules is ≤0.2V, and do not exceed total output power (1200W for NMP1K2)
4 Follow derating guidelines for high temperatures: At ambient temperatures above50℃, reduce output power as per the derating curve; for output voltages <12V at -15~-30℃, derate current to90% of rated value
5 Use the provided shorting connector (RC1 to GND-P) unless global ON/OFF control is intended; without it, the power supply will have no output
6 Adhere to mechanical specifications: Use recommended screw sizes (M4 for mounting) and torque (7~10 Kgf-cm) to avoid case deformation
7 Ensure proper grounding of the power supply to meet safety standards and reduce electromagnetic interference
8 Do not disassemble the power supply without professional authorization; internal components may carry high voltage even after power-off
9 For medical applications, verify compliance with local medical device regulations and standards before use
NMP1K2-#CE#CC-05实物图

NMP1K2-#CE#CC-05

价格:2669.79

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐