领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-#CCHKH-02实物图
NMP1K2-#CCHKH-02商品缩略图

NMP1K2-#CCHKH-02

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-#CCHKH-02
商品编号
C5691775
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots for NMP1K2, supporting up to 1200W total output power
2 Multiple output module options including single output (5V/36A,12V/20A,24V/10A,48V/5A) and dual output (30V@5A each, combined 240W max)
3 Wide input voltage range:90~264VAC or120~370VDC, compatible with global power grids
4 Compliance with medical (2x MOPP between primary and secondary) and ITE safety standards
5 Rich protection mechanisms: overload(constant current limiting), overvoltage(shut down and recover on re-power), overtemperature(automatic recovery after cooling)
6 Support for remote control functions: remote ON/OFF(open circuit for ON, short circuit for OFF), remote sense(compensate wiring voltage drop up to0.5V), output voltage/current programming
7 Current sharing capability for parallel operation of NMS-240 modules, ensuring balanced load distribution
8 High efficiency up to91%(full load with H/K modules at nominal24V/48V)
9 Low ripple and noise levels(max250mVp-p depending on module type)
10 Auxiliary power output:5V/2A(NMP1K2) for powering external control circuits

使用场景 APPLICATIONS

1 Industrial automation systems: Power supply for PLCs, DCS, sensors, and actuators in manufacturing lines
2 Medical equipment: Suitable for devices requiring medical safety approvals(e.g., diagnostic instruments, patient monitoring systems)
3 Test and measurement instruments: Provides stable and adjustable power for laboratory testing equipment
4 Communication systems: Powers routers, switches, and base station components in telecom networks
5 Data centers: Modular power solution for server racks or network devices needing flexible power allocation
6 Industrial machinery: Supports control circuits and auxiliary components in packaging, printing, or processing machinery
7 R&D and prototyping: Flexible power supply for product development and prototype testing

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding to prevent electric shock; Use recommended screw sizes(M4 for chassis, M3.5 for terminals) and torque values(12Kgf-cm for chassis,10Kgf-cm for terminals)
2 Load Limits: Do not exceed the maximum total output power(1200W for NMP1K2) or individual module rated power/current
3 Derating Guidelines: Follow derating curves for high ambient temperatures(above50°C) or low input voltages; For output voltages below12V and temperatures between-15°C to-30°C, derate output current to90% of rated value
4 Parallel Operation: When paralleling NMS-240 modules, connect CS pins mutually; Ensure output voltage difference between modules is less than0.2V; Do not use the PC(current programming) function in parallel mode; Max6 modules allowed for NMP1K2
5 Remote Functions: Use twisted pairs for remote sense lines to reduce electromagnetic interference; Ensure correct wiring for remote ON/OFF to avoid unexpected power shutdowns
6 Safety Precautions: Avoid exposure to moisture, dust, or corrosive environments; Follow ESD protection measures(e.g., anti-static wristbands) when handling modules; Disconnect power before performing maintenance or module replacement
7 Wiring: Refer to the function manual for correct pin assignments to prevent wrong connections(e.g., mixing up +V/-V or control pins)
8 Shorting Connector: Ensure the shorting connector is assembled if the global ON/OFF control function is not used
NMP1K2-#CCHKH-02实物图

NMP1K2-#CCHKH-02

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐