领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-#CCCCK-07实物图
NMP1K2-#CCCCK-07商品缩略图

NMP1K2-#CCCCK-07

  • 工业品

价格:3008.79价格含税(税率13%

200+2825.86
500+2731.43
1000+2684.77
品牌名称
MW(明纬)
商品型号
NMP1K2-#CCCCK-07
商品编号
C5691745
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply design with 1200W maximum output power and 6 slots for flexible configuration
2 Complies with multiple safety standards including ANSI/AAMI ES60601-1, UL62368-1, EN60601-1, EN62368-1, IEC60601-1, IEC62368-1, TUV IEC60950-1, and EAC TP TC 004
3 Supports various output voltage options:5V,12V,24V,48V with corresponding current ratings (36A,20A,10A,5A) and adjustable voltage ranges
4 Equipped with comprehensive protection functions: over temperature (auto recovery), over voltage (shut down and re-power to recover), overload (constant current limiting)
5 Offers global and local ON/OFF control functions for flexible power management
6 Supports current sharing for parallel operation to balance load distribution among modules
7 Provides DC OK signal (TTL level) to indicate output status of modules
8 Includes auxiliary power outputs:5V/2A (NMP1K2) and5V/10mA (per module)
9 Remote sense function to compensate for voltage drop on load wiring up to0.5V
10 Allows output voltage and current programming via PV and PC pins respectively

使用场景 APPLICATIONS

1 Industrial automation systems requiring configurable power solutions
2 Medical equipment compliant with ES60601-1 safety standards
3 Test and measurement instruments needing stable and adjustable power supplies
4 Telecommunication and data center equipment for reliable power distribution
5 Industrial control systems with multiple power requirements
6 Laboratory setups where flexible power configurations are necessary
7 Equipment requiring parallel operation for higher power output or redundancy

注意事项 PRECAUTIONS

1 Installation: Follow recommended mounting torque (12Kgf-cm for AC input terminal,10Kgf-cm for DC output terminal) and screw sizes (M4 for mounting, M3.5 for DC output)
2 Derating guidelines: When output voltage <12V and ambient temperature is -15~-30°C, derate output current to90% of rated value; refer to derating curves for other conditions
3 Parallel operation: Max6 slots for NMP1K2; ensure output voltage difference among modules <0.2V; avoid using PC function in parallel mode
4 Remote control setup: Assemble shorting connector (RC1 to GND-P) if global ON/OFF control is not used
5 Sense line usage: Use twisted pairs for remote sense lines (+S/-S) to minimize interference
6 Environmental conditions: Operate within -30~70°C and 20~90% RH non-condensing; store at -40~85°C and10~95% RH non-condensing
7 Safety compliance: Follow applicable safety standards and local regulations
8 Over temperature handling: Monitor T-Alarm signal for over temperature alerts
9 Wiring: Follow pin assignments for input/output and control signals to avoid damage
NMP1K2-#CCCCK-07实物图

NMP1K2-#CCCCK-07

价格:3008.79

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐