领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-#CC#CK-00实物图
NMP1K2-#CC#CK-00商品缩略图

NMP1K2-#CC#CK-00

  • 工业品

价格:2651.12价格含税(税率13%

200+2489.93
500+2406.73
1000+2365.62
品牌名称
MW(明纬)
商品型号
NMP1K2-#CC#CK-00
商品编号
C5691729
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply with 6 slots, supporting up to 1200W total output power
2 Wide input voltage range:90~264VAC /120~370VDC
3 High power factor:PF>0.95@230VAC full load; high efficiency up to91% (typ)
4 Compatible with multiple output modules:NMS-240 (single output:5V/36A,12V/20A,24V/10A,48V/5A) and NMD-240 (dual output:up to30V@5A each, combined 240W)
5 Compliance with safety standards:ANSI/AAMI ES60601-1 Ed.3.1,UL62368-1,TUV EN60601-1 Ed.3.1,EN62368-1,IEC60601-1 Ed.3.1,IEC62368-1
6 Multiple protection functions:overvoltage(OVP),overcurrent(OCP),overtemperature(OTP),overload(OLP)
7 Remote control & monitoring:global/local ON/OFF,DC OK signal,T-Alarm,remote sense,voltage/current programming(PV/PC)
8 Current sharing for parallel operation of NMS-240 modules
9 Auxiliary power outputs:5V-AUX_P(2A for NMP1K2),Vcc2(5V/10mA for modules)

使用场景 APPLICATIONS

1 Industrial automation systems requiring multiple DC voltage outputs
2 Medical devices compliant with IEC60601-1 standards(e.g.,diagnostic equipment,patient monitors)
3 Test & measurement setups and laboratory equipment
4 Telecommunication base stations and data center infrastructure
5 Industrial control panels and PLC systems
6 R&D prototypes and custom electronic systems

注意事项 PRECAUTIONS

1 Ensure proper grounding before operation; follow IEC/UL safety guidelines
2 Do not exceed total output power(1200W) or module power(240W)
3 Parallel operation:connect CS pins,ensure voltage difference<0.2V,use short/large wires; avoid PC function in parallel
4 Global control:install shorting connector between RC1 and GND-P if not using global ON/OFF
5 Remote sense:use twisted pairs for +S/-S lines
6 Temperature derating:reduce output current when ambient temp>50°C
7 Disconnect power before maintenance or module replacement
8 Do not use with damaged cables/casing
NMP1K2-#CC#CK-00实物图

NMP1K2-#CC#CK-00

价格:2651.12

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐