预售商品

NMP1K2-##HHCK-00
- 工业品
价格:¥2651.12价格含税(税率13%)
200+¥2489.93
500+¥2406.73
1000+¥2365.62
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-##HHCK-00
- 商品编号
- C5691681
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular power supply with 6 slots, supporting up to 1200W total output power (compatible with NMS-240 single-output and NMD-240 dual-output modules, each up to 240W)
2
Wide input voltage range:90~264VAC /120~370VDC, frequency range 47~63Hz
3
High efficiency up to 91% (typical at full load with H/K modules at 24V/48V)
4
Compliance with medical (2x MOPP between primary and secondary) and ITE safety standards (ANSI/AAMI ES60601-1, UL62368-1, etc.)
5
Multiple protection functions: Overload (shut down, re-power to recover), overvoltage (constant current limiting), overtemperature (auto-recover after cooling)
6
Flexible control options: Global/local ON/OFF (via RC1/RC2/RC3 pins), remote sense (compensates voltage drop up to 0.5V), output voltage/current programming (PV/PC pins)
7
Monitoring signals: DC OK (TTL level for module output status), T-Alarm (overtemperature alert), current sharing (CS pin for parallel operation balance)
8
Auxiliary power outputs:5V/2A (front-end) and5V/10mA (module-level)
使用场景 APPLICATIONS
1
Industrial automation systems: Powering PLCs, DCS, and control panels requiring multiple voltage outputs
2
Medical equipment: Compliant with medical safety standards, suitable for diagnostic devices, patient monitoring systems
3
Test and measurement instruments: Flexible voltage configurations for lab testing setups
4
Telecom/datacom infrastructure: Powering routers, switches, and communication modules
5
Industrial robotics: Supplying power to robotic arms and control units with varying voltage needs
6
Embedded systems: Customizable power solutions for embedded devices with multiple components
7
Laboratory research: Adjustable voltage/current outputs for experimental setups
注意事项 PRECAUTIONS
1
Installation: Ensure proper grounding before operation; use only compatible MW modules (NMS-240/NMD-240) in designated slots
2
Parallel operation: Connect CS pins of all modules; ensure output voltage difference between modules <0.2V; do not exceed total power limit (1200W)
3
Derating: Follow derating curves for ambient temperatures below -15°C (reduce current to90% for voltages <12V) or above50°C
4
Control setup: For global ON/OFF, short RC1 to GND-P if not using external control; use twisted pairs for remote sense lines to minimize noise
5
Safety: Power off immediately if T-Alarm is triggered (indicates overheating); keep the unit in a well-ventilated area to maintain cooling
6
Maintenance: Regularly check for dust accumulation; avoid exposing the unit to moisture or corrosive environments

NMP1K2-##HHCK-00
价格:¥2651.12
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-##HKHH-00
- NMP1K2-##HKHH-05
- NMP1K2-##HKKK-00
- NMP1K2-##K#CK-00
- NMP1K2-##K#HH-05
- NMP1K2-##KCC#-04
- NMP1K2-##KEC#-00
- NMP1K2-##KH#E-00
- NMP1K2-##KHH#-04
- NMP1K2-##KK#K-03
- NMP1K2-##KKCH-00
- NMP1K2-##KKEE-00
- NMP1K2-##KKEE-05
- NMP1K2-##KKEK-03
- NMP1K2-##KKHH-00
- NMP1K2-##KKHK-00
- NMP1K2-##KKKK-04
- NMP1K2-#C##CE-00
- NMP1K2-#C#CCC-09
- NMP1K2-#C#EEK-04
- NMP1K2-#C#HHH-09