领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-##CKHE-00实物图
NMP1K2-##CKHE-00商品缩略图

NMP1K2-##CKHE-00

  • 工业品

价格:2651.12价格含税(税率13%

200+2489.93
500+2406.73
1000+2365.62
品牌名称
MW(明纬)
商品型号
NMP1K2-##CKHE-00
商品编号
C5691622
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting up to 1200W total output power
2 Wide input voltage range:90~264VAC /120~370VDC, frequency range:47~63Hz
3 High efficiency:Up to 91% (typical) at full load with H/K modules (24V/48V nominal)
4 Compliance with multiple safety standards:ANSI/AAMI ES60601-1 Ed.3.1, UL62368-1, TUV EN60601-1 Ed.3.1, EN62368-1, IEC60601-1 Ed.3.1, IEC62368-1, IEC60950-1, EAC TP TC004
5 Multiple output module options:NMS-240 series single output (5V/36A,12V/20A,24V/10A,48V/5A) or dual output (30V/5A each), each module up to 240W
6 Rich protection functions:Overload (constant current limiting), overvoltage (shut down, re-power to recover), overtemperature (shut down, auto-recover after cooling)
7 Remote control capabilities:Global on/off (RC1 pin), local on/off per module (RC2/RC3 pins)
8 Advanced functions:Current sharing for parallel operation, remote sense (compensate wiring voltage drop up to 0.5V), output voltage/current programming
9 Status signals:DC OK (TTL level for module output status), T-Alarm (TTL signal for overtemperature)
10 Auxiliary power outputs:Front-end 5V/2A, module 5V/10mA
11 Mechanical specs:Dimensions 250*127*41mm, weight ~2kg, recommended mounting torque 7~10 Kgf-cm

使用场景 APPLICATIONS

1 Industrial automation systems:Powering PLCs, sensors, actuators with multiple voltage requirements
2 Medical equipment:Compliant with medical safety standards, suitable for diagnostic devices and patient monitors
3 Test and measurement instruments:Stable power supply for precision testing equipment
4 Communication infrastructure:Powering routers, switches, base stations needing modular and reliable power
5 Data centers:Parallel operation for high-power, redundant power setups
6 Industrial control panels:Providing multiple regulated outputs for control components
7 Precision electronic devices:Equipment requiring adjustable voltage/current and remote monitoring

注意事项 PRECAUTIONS

1 Installation:Ensure proper grounding; use recommended screws (M4/M3.5) with correct torque; follow air flow direction; fill blank slots with BLANK-NMS240; install shorting connector (RC1 to GND-P) for output
2 Operation:Follow derating guidelines (temp/voltage-related); use twisted pairs for remote sense; adhere to PV/PC pin specs; parallel operation requires CS pin connection and voltage difference <0.2V; follow remote on/off logic
3 Safety:Do not exceed rated specs; avoid touching live terminals when powered on; use ESD protection; wait for cooling before re-powering after overtemperature shutdown
NMP1K2-##CKHE-00实物图

NMP1K2-##CKHE-00

价格:2651.12

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐