领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-##CCCC-05实物图
NMP1K2-##CCCC-05商品缩略图

NMP1K2-##CCCC-05

  • 工业品

价格:2669.79价格含税(税率13%

200+2507.46
500+2423.67
1000+2382.27
品牌名称
MW(明纬)
商品型号
NMP1K2-##CCCC-05
商品编号
C5691600
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots (NMP1K2) supporting up to 1200W total power output
2 Wide input voltage range: 90~264VAC / 120~370VDC, compatible with global power grids
3 High power factor (PF>0.95@230VAC full load) and efficiency (up to 91% typ at full load with H/K modules)
4 Compliance with multiple safety standards: medical (2x MOPP between primary-secondary), ITE (EN60601-1 Ed.3.1, EN62368-1, UL62368-1, etc.)
5 Flexible output options: supports single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240: dual 30V/5A) modules, each with adjustable voltage ranges
6 Comprehensive protection: overload (105~125% rated power, shutdown then recover on repower), overvoltage (constant current limiting), overtemperature (shutdown then auto-recover when cool)
7 Advanced functions: remote ON/OFF (global/local), remote sense (compensate voltage drop up to 0.5V), voltage/current programming (PV/PC pins), DC OK signal (TTL level for output status), temperature alarm (T-Alarm), current sharing (for parallel operation)
8 Auxiliary power output:5V/2A (NMP1K2) for external devices
9 Compact mechanical design: dimensions 250x127x41mm, weight ~2kg (typ)
10 Reliable operation: wide working temp range (-30~+70°C with derating), low leakage current (<400uA@264VAC)

使用场景 APPLICATIONS

1 Industrial automation: Power supply for PLCs, DCS systems, industrial control panels
2 Medical equipment: Compatible with medical devices requiring 2x MOPP isolation
3 Test & measurement: Provide stable adjustable DC power for instruments
4 Telecom & data centers: Support multiple devices with varying voltage needs
5 Robotics: Power for robotic arms, control systems
6 LED lighting: High-efficiency power for large LED installations
7 Other applications: Any scenario needing modular, reliable, and flexible DC power solutions

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding; use M4 screws with7~10 Kgf-cm torque; do not exceed max penetration depth (4mm)
2 Derating: Follow derating curves—when output voltage <12V and temp -15~-30°C, derate current to90%; adjust load based on ambient temperature and input voltage
3 Parallel operation: Connect CS pins of modules; ensure output voltage difference <0.2V; total power not exceed1200W; use short/large diameter wires; avoid using PC function in parallel
4 Remote control: Global ON/OFF via RC1 (CN32-PIN6) to GND-P (CN32-PIN3); local ON/OFF via RC2 (module PIN3) to GND; ensure shorting connector (RC1 to GND-P) is installed if not using global control
5 Safety: Do not operate without proper isolation; avoid moisture/dust; handle modules with ESD precautions; do not overload beyond rated power
6 Maintenance: Regularly check for loose connections; replace modules if damaged
NMP1K2-##CCCC-05实物图

NMP1K2-##CCCC-05

价格:2669.79

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐