领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-##CC#E-03实物图
NMP1K2-##CC#E-03商品缩略图

NMP1K2-##CC#E-03

  • 工业品

价格:2336.25价格含税(税率13%

200+2194.21
500+2120.89
1000+2084.66
品牌名称
MW(明纬)
商品型号
NMP1K2-##CC#E-03
商品编号
C5691596
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (Meanwell), model series: NMP1K2 (1200W, 6 slots)
2 Input voltage range: 90~264VAC /120~370VDC; frequency:47~63Hz
3 High efficiency: Up to 91% (full load with H/K modules at nominal 24V/48V)
4 Compliance with multiple safety standards: IEC60601-1 (medical, 2x MOPP isolation), IEC62368-1 (ITE), etc.
5 Modular output options: Single output modules (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A; adjustable voltage ranges) and dual output modules (NMD-240: up to two 30V/5A outputs)
6 Rich protection functions: Overload (constant current limiting), overvoltage (shutdown and recover on repower), overtemperature (shutdown and auto-recover after cooling)
7 Remote control capabilities: Global/local ON/OFF control, voltage programming (PV), current programming (PC), remote sense (+S/-S to compensate wiring voltage drop), DC OK signal (TTL level for output status), current sharing (CS for parallel operation)
8 Auxiliary power outputs: Front-end 5V/2A, module-level5V/10mA
9 Wide working temperature range: -30~+70°C (with derating as per curve)
10 Mechanical design: Compact size, easy installation with specified screws and torque

使用场景 APPLICATIONS

1 Medical equipment: Suitable for devices requiring medical safety compliance (2x MOPP isolation)
2 Industrial automation: Powering PLCs, sensors, actuators, and control systems
3 Test and measurement instruments: Providing stable and adjustable DC voltages for lab equipment
4 Telecom and data centers: Supporting multiple voltage requirements for communication devices and servers
5 LED lighting systems: Supplying consistent power for high-power LED arrays
6 Other applications: Any scenario needing modular, reliable, and flexible DC power solutions with high safety standards

注意事项 PRECAUTIONS

1 Installation: Ensure the shorting connector (RC1 to GND-P) is properly assembled for global ON/OFF control; use recommended screws (M4 for front-end, M3.5 for modules) with specified torque to avoid damage
2 Derating: Reduce output current to 90% of rated value when output voltage <12V and ambient temp is -15~-30°C; follow derating curves for high ambient temps or low input voltages
3 Remote sense: Use twisted pairs for +S/-S lines to minimize noise; compensate voltage drop up to 0.5V
4 Parallel operation: Connect CS pins of modules for current balance; total output power should not exceed 1200W; do not use PC function when modules are in parallel; ensure simultaneous ON/OFF control for all parallel modules
5 ON/OFF control: Global control via RC1 (front-end) and local control via RC2/RC3 (modules); open state for ON, short state for OFF (check specific pin assignments)
6 Safety: Follow electrical safety guidelines during wiring; avoid touching live parts when powered on; ensure proper grounding for EMI and safety
7 Maintenance: Regularly check for overheating, loose connections, and signs of damage; replace modules only with compatible Meanwell parts
NMP1K2-##CC#E-03实物图

NMP1K2-##CC#E-03

价格:2336.25

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐