领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
EI3010PPOSS-1实物图
EI3010PPOSS-1商品缩略图

EI3010PPOSS-1

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:619.96价格含税(税率13%

商品型号
EI3010PPOSS-1
商品编号
C5687376
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Cylindrical housing made of stainless steel (1.4301) with M30 diameter and long body style
2 Rated operating distance of 10mm, with assured operating distance up to 0.81×rated distance
3 Power supply range: 12-36VDC (ripple tolerance up to 10% for 12-40VDC)
4 Output type: PNP make switching (normally open transistor output)
5 Protection features: Short-circuit, reverse polarity, and transient voltage (≥700V/5s) protection
6 Indication: Yellow LED for output ON status
7 Connection: M12 plug interface
8 Environmental protection rating: IP67 (dust-tight and waterproof, compliant with Nema 1,3,4,6,13)
9 Operating temperature range: -25°C to +70°C; storage temperature range: -30°C to +80°C
10 Operating cycle frequency: 100Hz
11 Weight (excluding cable): 50g
12 Tightening torque for installation: 100.0 Nm
13 Certifications: CE-marked, UL and CSA approved

使用场景 APPLICATIONS

1 Industrial conveyor systems: Detect presence or absence of metal parts (e.g., automotive components, metal containers) moving on belts
2 Packaging machinery: Count metal items (like screws, bolts) during packaging processes
3 Assembly lines: Position metal workpieces accurately for automated assembly operations
4 Material handling equipment: Verify if metal bins or pallets are correctly placed before handling
5 Machine tools: Check tool presence or workpiece position in CNC machines or lathes
6 Food and beverage processing: Suitable for washdown environments (IP67 rating, stainless steel housing) to detect metal containers or parts
7 Pharmaceutical manufacturing: Detect metal components in hygiene-sensitive production lines (easy-to-clean stainless steel)
8 Automotive manufacturing: Monitor metal part flow in stamping or welding lines

注意事项 PRECAUTIONS

1 Installation: Separate sensor cables from power cables to avoid inductive voltage interference; do not use the sensor as a mechanical stop to protect the sensing area
2 Cable handling: Avoid pulling the sensor cable to prevent damage; minimize repetitive flexing of cables if the sensor is mounted on mobile equipment
3 Power supply: Use DC power supplies ≥ SS130/140; for systems with amplifier relays, use power supplies ≥ SV190
4 Temperature: Do not operate the sensor outside the range of -25°C to +70°C; store in -30°C to +80°C when not in use
5 Troubleshooting: Use the yellow LED indicator to check output status (ON when metal is detected)
6 Tightening: Follow the specified tightening torque (100.0 Nm for M30) to avoid over-tightening or loose installation
7 Wiring: Refer to the correct wiring diagram (PNP make switching) to ensure proper connection; reverse polarity protection is included but correct wiring is recommended
EI3010PPOSS-1实物图

EI3010PPOSS-1

价格:619.96

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐