领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
EI1202TBCSL实物图
EI1202TBCSL商品缩略图

EI1202TBCSL

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:890.08价格含税(税率13%

商品型号
EI1202TBCSL
商品编号
C5687340
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Stainless steel housing (1.4301) for excellent durability and corrosion resistance, ideal for harsh industrial environments
2 AC-powered proximity sensor with M12 thread size and long body design
3 Rated operating distance of 2mm, enabling precise detection of metal objects
4 Wide power supply range: 20 to 250 VAC (50/60 Hz), compatible with diverse industrial power systems
5 Output type: SCR (break switching ON), reliable for industrial control applications
6 Protection class IP67, providing dust-tight and water-resistant performance (suitable for washdown or dusty areas)
7 Yellow LED indication for clear visibility of output status, facilitating quick troubleshooting
8 2m cable connection for flexible installation in various equipment layouts
9 Overvoltage protection and transient voltage resistance (up to 3.2 kV), enhancing device longevity
10 Approved by CE, UL, and CSA, meeting international safety and quality standards

使用场景 APPLICATIONS

1 Industrial assembly lines: Detecting presence/absence of metal components (e.g., screws, bolts) to ensure proper assembly
2 Packaging machinery: Monitoring position of metal packaging materials/containers to trigger sealing/labeling processes
3 Material handling systems: Identifying metal items on conveyor belts for sorting or routing
4 Automated manufacturing equipment: Controlling movement of metal workpieces (e.g., CNC machines, robotic arms)
5 Food/beverage processing: Suitable for washdown environments (IP67) to detect metal containers/parts
6 Automotive production: Detecting metal components (engine parts, chassis elements) for quality control and automation

注意事项 PRECAUTIONS

1 Avoid induction voltage interference: Keep sensor cable away from other power cables or motor control cables
2 Do not pull the cable forcefully; avoid repetitive bending to prevent internal wire damage
3 Do not use as a mechanical stop (may damage sensing face or device)
4 Operate within recommended temperature range (-25°C to +70°C) and storage range (-30°C to +80°C)
5 Follow correct wiring diagrams (TBOS/TBCS) as specified in documentation
6 Use recommended tightening torque (12 Nm for M12) during installation
7 Ensure proper grounding and connection to compatible power supplies
EI1202TBCSL实物图

EI1202TBCSL

价格:890.08

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐