E2E-X4MD2-M1G
- SMT扩展库
- 嘉立创SMT补贴
- PCB免费打样
- 工业品
嘉立创贴片惊喜价格立即查看
价格:¥847.06价格含税(税率13%)
- 品牌名称
- OMRON(欧姆龙)
- 商品型号
- E2E-X4MD2-M1G
- 商品编号
- C5681958
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Offers multiple types including DC 2-Wire (with/without self-diagnosis output), AC 2-Wire, and AC/DC 2-Wire models.
2
Available in sizes M8, M12, M18, M30 with shielded and unshielded options to suit different application needs.
3
Sensing distances range from 1.5mm (M8 AC 2-Wire shielded) to 20mm (M30 DC 2-Wire unshielded), with ±10% tolerance.
4
Response frequencies: DC models up to 1.5kHz, AC models up to 25Hz, ensuring quick detection for dynamic processes.
5
Environmental resistance: Operating temperature range -25~70°C (storage -40~85°C, no condensation/icing); IP67 protection rating for pre-wired and connector models.
6
Built-in protection circuits: Surge suppressor and load short-circuit protection to enhance durability and safety.
7
Indicators: Operation indicator (red) for status monitoring; setting indicator (green) for select models to assist with calibration.
8
Cable options: Oil-resistant PVC or PUR cables, extendable up to 200m with separate metal conduit for flexible installation.
9
Compatible with M12 connectors (smartclick and screw types); accessories like mounting brackets and protective covers sold separately.
使用场景 APPLICATIONS
1
Industrial assembly lines: Detect presence/absence of components to ensure correct assembly steps.
2
Conveyor systems: Count items or verify position of packages/parts in logistics and packaging processes.
3
Machine tools: Position workpieces or tool changers for precise machining operations.
4
Robotic automation: Guide robotic arms to pick/place parts accurately in manufacturing setups.
5
Automotive production: Align body panels or components during welding or painting processes.
6
Food & beverage processing: Detect container positions in hygiene-compliant production lines (IP67 rating supports this).
7
Material handling: Identify pallet or box presence in warehouse automation systems to optimize flow.
注意事项 PRECAUTIONS
1
Safety critical applications: Do not use in scenarios involving serious risk to life or property without additional safety measures.
2
Mounting guidelines: Maintain specified clearances from surrounding metal to avoid interference; follow torque limits for clamping nuts (e.g., M8:9N·m, M12:30N·m).
3
Interference prevention: Keep minimum distances between sensors (use models with different frequencies if close mounting is necessary) to avoid mutual interference.
4
Electrical compliance: Do not exceed rated voltage/current; avoid short circuits of load or power supply terminals.
5
Cable handling: Extend cables only up to the recommended 200m limit; avoid damaging cable insulation or sensing surface (PBT material) during installation.
6
PLC compatibility: Verify compatibility with PLCs (check voltage, current, leakage current specs) before connection to ensure proper operation.
7
Environmental care: Avoid exposure to condensation, icing, or temperatures outside the rated range to prevent performance issues or damage.

E2E-X4MD2-M1G
价格:¥847.06
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐