领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
ICB30SN22NC实物图
ICB30SN22NC商品缩略图

ICB30SN22NC

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:928.77价格含税(税率13%

商品型号
ICB30SN22NC
商品编号
C5656486
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Extended range inductive proximity sensor with nickel-plated brass housing (M30 size), ideal for applications requiring high sensing range.
2 Input voltage range: 10 to 36 VDC (including ripple), with output current up to 200mA at 50°C and off-state current ≤150μA (50-70°C).
3 Output options: Normally open (NO) or normally closed (NC), using open collector NPN or PNP transistors.
4 Built-in protection: Reverse polarity, short circuit, and transient (1kV/0.5J) protection to enhance durability.
5 IP67 protection rating, suitable for harsh industrial environments with dust and water exposure.
6 LED indicators: Show output state (target present/absent) and short circuit/overload (blinking at 2Hz frequency).
7 Flexible mounting: Supports flush or non-flush installation in metal, with short/long body styles and cable/plug connection options.
8 International certifications: UL, CSA, CE compliant; meets IEC 60947-5-2 standards and EMC protection requirements (IEC 61000-4 series).
9 Wide temperature tolerance: Operating temperature from -25°C to +70°C, storage temperature from -40°C to +80°C.
10 Mechanical resilience: Resistant to shock and vibration per IEC 60947-5-2/7-4 standards.

使用场景 APPLICATIONS

1 Industrial manufacturing lines: Detect presence/absence of metal components (e.g., automotive parts, machinery parts) on conveyors.
2 Packaging machinery: Identify metal packages or parts during sorting, filling, or sealing processes.
3 Material handling systems: Sense metal pallets, bins, or containers in warehouses or distribution centers for inventory management.
4 Robotics and automation: Position or detect metal targets in robotic arm operations or automated assembly lines.
5 Textile equipment: Monitor metal parts in weaving or spinning machines to prevent jams or equipment damage.
6 Printing industry: Detect metal plates or rollers in printing presses for alignment and process control.

注意事项 PRECAUTIONS

1 Installation: Follow free zone guidelines (≥3×nominal sensing distance for flush sensors, ≥3.5× for non-flush) to avoid interference from damping materials. Maintain proper spacing when installing multiple sensors together (refer to manual diagrams).
2 Wiring: Ensure correct polarity and follow the wiring diagram for NPN/PNP NO/NC configurations to ensure optimal performance.
3 Target material: Effective sensing distance varies by target material (e.g., steel has higher range than copper or aluminum; check reduction factors table for specific values).
4 Environment: Do not expose the sensor to temperatures outside the specified range (-25°C to +70°C operating) or environments exceeding IP67 protection limits.
5 Maintenance: Regularly clean the front cap (use non-abrasive materials) to remove dirt or debris that may affect sensing accuracy; inspect for damage periodically.
6 Accessories: Use compatible connectors (e.g., CONM13NF series) for plug versions; choose appropriate cable length and type based on application needs.
ICB30SN22NC实物图

ICB30SN22NC

价格:928.77

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐