领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
ICB12S30N04POM1实物图
ICB12S30N04POM1商品缩略图

ICB12S30N04POM1

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:338.69价格含税(税率13%

商品型号
ICB12S30N04POM1
商品编号
C5656413
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Inductive proximity sensor with nickel-plated brass housing (M12 size)
2 Standard sensing distance range of 2 to4mm, suitable for industrial applications requiring reliable metal detection
3 Wide operating voltage range:10-36 VDC, compatible with various industrial power systems
4 Multiple output configurations: NPN/PNP open collector, normally open (NO) or normally closed (NC)
5 Robust protection: reverse polarity, short circuit, and transient protection to enhance durability
6 IP67 rating: dust-tight and water-submersible, ideal for harsh industrial environments
7 Permanent laser-engraved markings: legible even under frequent use or exposure to chemicals
8 Safety certifications: CE, cULus Listed, CSA certified for Class I Division2 hazardous locations
9 Flexible connection: available with cable or M12 plug for convenient installation

使用场景 APPLICATIONS

1 Manufacturing assembly lines: detecting presence/absence of metal components (automotive parts, electronics)
2 Packaging machinery: monitoring metal packaging materials or parts during packaging
3 Conveyor systems: sorting or positioning metal objects on material handling belts
4 Robotics: precise positioning of robotic arms relative to metal workpieces
5 Hazardous environments: Class I Division2 areas (limited flammable gases/vapors)
6 Machine tools: verifying tool position or workpiece presence in milling/turning machines

注意事项 PRECAUTIONS

1 Installation guidelines:
2 Flush sensors in damping material: free zone ≥3×nominal sensing distance (Sn) around
3 Non-flush sensors in damping material: free zone ≥3×Sn around and ≥2×Sn in front
4 Multiple flush sensors together: maintain ≥12mm (sensor diameter) distance between adjacent units
5 Multiple non-flush sensors together: maintain ≥24mm distance between adjacent units
6 Opposite-installed sensors: keep ≥6×Sn space between them
7 Target material impact: Effective sensing distance varies (e.g., steel Fe360=100%, copper Cu lower; refer to reduction factor chart)
8 Correct wiring: Follow NPN/PNP NO/NC diagrams to avoid damage
9 Regular maintenance: Clean sensor surface to prevent debris affecting detection
10 Compliance: Use only in CSA-certified Class I Division2 hazardous locations
11 Avoid extreme conditions: Operate within -25°C to +70°C ambient temperature range
ICB12S30N04POM1实物图

ICB12S30N04POM1

价格:338.69

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐