领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
E2E-X5MY1-M4实物图
E2E-X5MY1-M4商品缩略图

E2E-X5MY1-M4

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:978.37价格含税(税率13%

品牌名称
OMRON(欧姆龙)
商品型号
E2E-X5MY1-M4
商品编号
C5628829
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Type: AC 2-Wire unshielded cylindrical threaded proximity sensor
2 Sensing distance: 5mm ±10%
3 Detectable object: Ferrous metals (sensing distance reduces for non-ferrous materials)
4 Cable: Oil-resistant PVC cable (standard length 2m, extendable up to 200m with metal conduit)
5 Environmental protection: IP67 degree of protection; oil-resistant sensing surface and cable
6 Indicators: Operation indicator (red) to show detection status
7 Electrical specs: Load current 5-200mA; power supply voltage 24-240VAC (50/60Hz)
8 Temperature range: Operating -25°C to70°C (no icing/condensation), storage -40°C to85°C
9 Mounting: M12×P1 threaded body with two clamping nuts and toothed washer
10 Protection: Built-in surge suppressor to resist voltage spikes
11 Material: Case (nickel-plated brass), sensing surface (PBT), clamping nuts (nickel-plated brass)

使用场景 APPLICATIONS

1 Industrial assembly lines: Detect presence/absence of ferrous components (screws, bolts, metal parts) to ensure correct assembly steps
2 Conveyor belt systems: Position ferrous workpieces for accurate sorting, processing, or packaging
3 Packaging machinery: Verify proper attachment of ferrous fasteners (clips, staples) on packages
4 Material handling equipment: Identify ferrous materials in bins/containers to trigger sorting or transfer actions
5 Automotive manufacturing: Monitor metal part placement (engine components, chassis parts) in robotic assembly stations
6 Machine tools: Detect metal workpiece position on CNC machines to initiate/stop machining operations
7 Quality control: Check for missing ferrous parts in finished products before shipment

注意事项 PRECAUTIONS

1 Do not use in applications involving life/property risk without system-level safety design
2 Maintain minimum mutual interference distances with other sensors: 120mm (face-to-face) and100mm (side-by-side); use different frequency models to reduce interference
3 Follow mounting specs: Use12.5mm diameter mounting hole; tighten nuts with appropriate torque (avoid over-tightening)
4 Handle cable carefully: Do not pull/bend excessively; extend only up to200m with metal conduit
5 Avoid environments with icing/condensation; do not exceed rated temperature/humidity ranges
6 Ensure load current is within5-200mA; use surge protection for loads with large surge currents
7 Clean sensing surface regularly with soft cloth to remove dirt/dust for accurate detection
8 Follow correct wiring as per manual; for AC2-Wire models, no polarity concern but ensure load connection matches NO/NC operation
E2E-X5MY1-M4实物图

E2E-X5MY1-M4

价格:978.37

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐