E2E-X3D2-U 2M
- SMT扩展库
- 嘉立创SMT补贴
- PCB免费打样
- 工业品
嘉立创贴片惊喜价格立即查看
价格:¥912.71价格含税(税率13%)
- 品牌名称
- OMRON(欧姆龙)
- 商品型号
- E2E-X3D2-U 2M
- 商品编号
- C5628770
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Omron E2E-X3D2-U 2M DC 2-Wire shielded proximity sensor
2
Sensing performance: 3mm ±10% sensing distance for ferrous metals, set distance range 0-2.4mm; detects ferrous metals (non-ferrous materials reduce sensing distance)
3
Cable characteristics: 2m pre-wired PUR cable (oil-resistant reinforced), 4-dia polyurethane-insulated round cable with 2 conductors (0.3mm² cross-section); cable flexibility approx twice vinyl chloride cables, more flexible at -40°C; oil resistance (insulation service life 2-3x oil-resistant vinyl chloride); extendable up to 200m with separate metal conduit; cable protector included to prevent disconnection
4
Environment resistance: Operating ambient temperature -25~70°C, storage -40~85°C (no condensation/icing); IP67 protection rating (pre-wired models); oil-resistant standard cable (PVC) and sensing surface material resistant to cutting oil
5
Structural materials: Case made of SUS303 stainless steel, sensing surface PBT, clamping nuts nickel-plated brass, toothed washer zinc-plated iron
6
Electrical specs: Load current range3-100mA, residual voltage max3V (at100mA load), leakage current max0.8mA; NC (normally closed) operation mode; operation indicator (red)
7
Additional features: Different frequency models available to prevent mutual interference; two clamping nuts and toothed washer included as standard
使用场景 APPLICATIONS
1
Industrial automation assembly lines: Detecting presence/absence of ferrous metal parts (e.g., bolts, nuts, metal components)
2
Machine tool equipment: Monitoring position of ferrous metal workpieces or tools in CNC machines, lathes, milling machines (resistant to cutting oil)
3
Conveyor systems: Identifying ferrous metal packages or components on conveyor belts for sorting or counting
4
Automotive manufacturing: Detecting metal parts in car assembly processes (e.g., body panels, engine components)
5
Packaging machinery: Sensing ferrous metal parts in packaging equipment to ensure proper sealing or alignment
6
Low-temperature environments: Suitable for use in -40°C conditions due to enhanced cable flexibility at low temps
7
Oil-exposed environments: Ideal for settings with cutting oil or other oils, thanks to oil-resistant cable and sensing surface
注意事项 PRECAUTIONS
1
Mounting: Maintain recommended clearances from surrounding metal to avoid performance deterioration; use toothed washer and two clamping nuts for secure mounting; do not tighten nuts with excessive force (follow torque guidelines for M12 shielded models)
2
Mutual interference: Keep minimum distances between sensors (30mm for same frequency,20mm for different frequencies for M12 shielded models); use different frequency models if close mounting is needed
3
Electrical connections: Ensure PLC and sensor specs match (ON voltage ≤ VCC-VR; OFF current ≥ leakage current; ON current within sensor's control output range); do not short the load (risk of explosion/burning); do not supply power without load (may damage sensor)
4
Environment: Do not use beyond rated ambient temperature or with condensation/icing; avoid exposure to environments beyond IP67 protection
5
Cable handling: Do not pull or twist the cable excessively; when extending, use separate metal conduit and ensure total length does not exceed 200m
6
Maintenance: Regularly check for oil or debris on sensing surface; replace cable if damaged (follow Omron guidelines)

E2E-X3D2-U 2M
价格:¥912.71
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐
- CR0402AFW-12R0GAS
- EAP-30-102
- CN0966B20G25S7Y040
- CR0402AFX-1003GLF
- CR0402AFX-1202GAS
- EAP-30-331-D
- CR0603-10W-1002FT
- CR0603-16W-1001FT
- EAP-30-471
- CR0603-16W-104JT
- CR0603-FX-3301EPF
- CR0603AFX-36R5EAS
- CR0805-8W-471JT
- CN0966B22G12P6-000
- CN0966B22G12P7-040
- EAPLP05RDPA0
- E2E-X3D2-U 5M
- CR0805AFX-1001ELF
- CN0966B22G19P9-000
- EAPLP05RDQA0
- CR0811R0F