E2E-X3D2-N
- SMT扩展库
- 嘉立创SMT补贴
- PCB免费打样
- 工业品
嘉立创贴片惊喜价格立即查看
价格:¥644.42价格含税(税率13%)
- 品牌名称
- OMRON(欧姆龙)
- 商品型号
- E2E-X3D2-N
- 商品编号
- C5628766
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
Brand: OMRON (欧姆龙)
Model: E2E-X3D2-N
Type: DC 2-wire shielded cylindrical proximity sensor
1
Sensing distance: 3mm ±10%
2
Detects ferrous metals
3
Standard cable: Oil-resistant PVC material, with cable protector to prevent disconnection
4
Sensing surface: Material resistant to cutting oil
5
Operation indicator: Red LED (D2 model, normally closed)
6
Differential travel: Max 15% of sensing distance
7
Response frequency: 1kHz
8
Power supply voltage range: 12-24VDC (ripple p-p max10%, 10-30VDC)
9
Load current: 3-100mA
10
Residual voltage: Max3V (load current100mA, cable length2m)
11
Protection circuits: Surge suppressor, load short-circuit protection
12
Ambient temperature: Operating (-25 to70°C), Storage (-40 to85°C) (no icing/condensation)
13
Ambient humidity: 35%-95% (no condensation)
14
Degree of protection: IP67
15
Connection: Pre-wired (standard length2m)
16
Materials: Case (nickel-plated brass), sensing surface (PBT), clamping nuts (nickel-plated brass)
17
Accessories: Two clamping nuts, toothed washer, instruction manual
使用场景 APPLICATIONS
1
Industrial assembly lines: Detect presence of ferrous metal parts (screws, bolts, components) for correct assembly
2
Conveyor systems: Count or position ferrous items during transport
3
Machine tools: Monitor tool position/presence to avoid machining errors
4
Packaging machinery: Check metal parts placement before sealing
5
Automotive manufacturing: Align metal components (body panels, engine parts)
6
Material handling: Sense ferrous objects on AGVs or robotic arms
7
Electrical equipment production: Verify metal contacts/connectors presence
8
Printing machinery: Detect metal rollers to maintain operation
注意事项 PRECAUTIONS
1
Do not exceed rated specs (voltage, current, temperature) to prevent damage
2
Do not short the load or use without load
3
Maintain mounting clearances from surrounding metal to avoid performance issues
4
Keep mutual interference distances when mounting multiple sensors (30mm same frequency,20mm different)
5
Cable extension limit: Up to200m with separate metal conduit
6
Ensure PLC specs meet sensor's residual voltage, leakage current, load current requirements
7
Use correct tightening torque for M12 clamping nuts (30N·m)
8
Do not use for life-critical applications
9
Avoid icing/condensation
10
Protect sensing surface from scratches
11
Follow instruction manual for installation/maintenance

E2E-X3D2-N
价格:¥644.42
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐
- EAP-20-331-D
- E2E-X3D2-U 2M
- CR0402AFW-12R0GAS
- EAP-30-102
- CN0966B20G25S7Y040
- CR0402AFX-1003GLF
- CR0402AFX-1202GAS
- EAP-30-331-D
- CR0603-10W-1002FT
- CR0603-16W-1001FT
- EAP-30-471
- CR0603-16W-104JT
- CR0603-FX-3301EPF
- CR0603AFX-36R5EAS
- CR0805-8W-471JT
- CN0966B22G12P6-000
- CN0966B22G12P7-040
- EAPLP05RDPA0
- E2E-X3D2-U 5M
- CR0805AFX-1001ELF
- CN0966B22G19P9-000