领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
E2A-S08KN04-M1-B1实物图
E2A-S08KN04-M1-B1商品缩略图

E2A-S08KN04-M1-B1

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:524.28价格含税(税率13%

品牌名称
OMRON(欧姆龙)
商品型号
E2A-S08KN04-M1-B1
商品编号
C5628355
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: OMRON(欧姆龙)
2 Model: E2A-S08KN04-M1-B1
3 Type: Cylindrical proximity sensor (non-shielded)
4 Size: M8 (8mm metric thread)
5 Sensing distance: 4mm ±10% (ferrous metal target)
6 Response frequency: 1000Hz (standard target conditions)
7 Power supply: 12-24VDC (ripple p-p ≤10%, operating range:10-32VDC)
8 Output: PNP open collector (normally open)
9 Connection: M12 4-pin connector
10 Body material: Stainless steel
11 Protection level: IP67 (IEC60529)
12 Operating temperature: -40°C~70°C (no icing/condensation)
13 Storage temperature: -40°C~85°C
14 Vibration resistance:10-55Hz,1.5mm double amplitude (X/Y/Z directions,2h each)
15 Shock resistance:1000m/s² (10 times each in X/Y/Z directions)
16 Standard target: Mild steel ST37 (8×8×1mm)

使用场景 APPLICATIONS

1 Industrial assembly lines: Detect presence/absence of small metal parts (screws, nuts, pins) to ensure correct assembly steps.
2 Conveyor belt systems: Sense position of metal workpieces to trigger sorting, stopping or transfer actions.
3 Packaging machinery: Check proper placement of metal packaging components (cans, lids) before sealing.
4 Robotic arm applications: Detect proximity of metal targets to control pick-and-place operations.
5 Material handling equipment: Verify presence of metal pallets/containers for loading/unloading initiation.
6 Automotive manufacturing: Monitor position of metal parts (body panels, bolts) during production stages.

注意事项 PRECAUTIONS

1 Power supply: Do not apply AC voltage to DC models; ensure voltage is within 10-32VDC range.
2 Load protection: Avoid short-circuiting output load; use relays for loads with large inrush current (lamps, motors).
3 Wiring: Follow correct polarity; keep cables away from high-tension lines (use metal conduit if needed); do not extend cables beyond 200m.
4 Mounting: Do not hit with hammer; tighten M8 stainless steel nuts to ≤9N·m; maintain clearances from surrounding metal as per guidelines.
5 Environment: Avoid flammable/exploive gases and strong acid/alkaline environments; do not use underwater; keep within operating temp/humidity ranges.
6 Mutual interference: Maintain minimum distances between multiple sensors to prevent cross-interference.
7 Maintenance: Regularly check for damage, loose connections or dust accumulation; clean sensing surface periodically.
E2A-S08KN04-M1-B1实物图

E2A-S08KN04-M1-B1

价格:524.28

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐