TE Connectivity(泰科电子)标识套TMS-SCE-3/8-2.0-4(250个/卷)
- 工业品
- 满额返券
价格:¥8.47价格含税(税率13%)
- 商品型号
- TMS-SCE-3/8-2.0-4
- 商品编号
- C5439411
- 商品毛重
0.346克(g)
现货: 241
购买数量
(250个/圆盘,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交3单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Made of durable polyolefin heat-shrinkable material, resistant to abrasion, aggressive cleaning agents, fuels and oils
2
2:1 shrink ratio with quick recovery for heat-sensitive areas; minimum recovery temperature 98°C, operating temperature range -55°C to +135°C
3
Compliant with standards (SAE-AMS-STD-2030/3 classes1&3, MIL-M-81531, MIL-STD-202 Method213J) and industry certifications (UL Recognized Standard224 file E33688, CSA Certified Standard file51299)
4
Computer-printable via dot matrix or thermal transfer printers for permanent, legible markings
5
Lightweight design suitable for aerospace applications
6
Permanent wire and cable identification that remains legible after harsh exposure
7
Packaged as 250 pieces per roll
8
Yellow color for high visibility
9
Supplied inside diameter: 3/8 inches, sleeve length:2.0 inches
使用场景 APPLICATIONS
1
equipment: Marking wires/cables in aircraft, satellites due to lightweight and high performance
2
-grade equipment: Suitable for vehicles and communication systems
3
Industrial machinery: Wire identification in industrial machines, electrical panels
4
Electrical engineering projects: Permanent marking for maintenance and safety
5
Heat-sensitive areas: Quick recovery feature avoids damage to surrounding components
注意事项 PRECAUTIONS
1
Store in cool, dry environment with max temperature 40°C
2
Use standard heat gun with reflector for even shrinkage; avoid overheating
3
Use compatible dot matrix or thermal transfer printers and recommended ribbons
4
Ensure wire diameter fits within the 2:1 shrink ratio range
5
Verify compliance with specific project requirements for /aerospace use

TE Connectivity(泰科电子)标识套TMS-SCE-3/8-2.0-4(250个/卷)
价格:¥8.47
购买数量
(250个/圆盘,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐