我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
1327G8FP-BK实物图
1327G8FP-BK商品缩略图

Anderson Power 1327G8FP-BK

  • 工业品

价格:7.053576价格含税(税率13%

10+6.060294
25+5.295052
50+4.609633
商品型号
1327G8FP-BK
商品编号
C5370069
商品毛重

1克(g)

库存: 14,825

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Belongs to Anderson Power SPEC Pak® series, designed with rugged IP68 sealed shells to protect Powerpole® contacts and housings.
2 Touch-safe housings compliant with UL1977 Section10.2, ensuring user safety during operation.
3 Supports a wide range of wire gauges from #24 to #10 AWG (0.25 to 4.0mm²), offering flexible design solutions.
4 Features first mate/last break ground contacts for enhanced electrical safety.
5 Color-coded housings help match wire colors, simplifying installation and maintenance.
6 UV and chemical resistant ruggedized shells suitable for harsh environments.
7 Mechanical durability: minimum 1500 mating cycles for shells/latches, max connect/disconnect force of 18lbf (80N).
8 Electrical performance: UL voltage rating up to 600V AC/DC, dielectric withstand voltage of 3000V AC, low contact resistance.
9 Compatible with industry standard PG glands (size21/29), supporting various cable ranges.
10 Industry standard panel cutout (same as 26482 &5015 shell size24) for easy integration.

使用场景 APPLICATIONS

1 Marine applications: boats, yachts, offshore platforms
2 Renewable energy systems: wind power generators, solar power installations
3 Transportation: mass transit vehicles, off-road equipment, ground support tools
4 Industrial automation: factory automation lines, machine tools, motor drives
5 Agricultural machinery: tractors, harvesters, irrigation systems
6 Oil & petrochemical sector: exploration equipment, pumping stations
7 Harsh environment uses: outdoor lighting, construction machinery, pumps
8 Other scenarios: lighting systems, transportation pumps, industrial motor connections

注意事项 PRECAUTIONS

1 Mounting hardware (e.g., #6 screws) is not included; use recommended hardware for installation.
2 Follow torque specifications: 3.5-5 in-lbf (0.4-0.56Nm) for receptacle to panel mounting.
3 For PG glands: Hand tighten the body until snug then add an extra1/8-1/4 turn; for sealing nut, hand tighten then add1/2-3/4 turn.
4 Custom configurations may not be UL Recognized; confirm compliance before use in regulated applications.
5 Avoid overloading beyond rated current (up to45A) and voltage to prevent damage.
6 Ensure all gaskets and seals are properly installed and undamaged to maintain IP68 protection.
7 Use correct tooling for contact crimping to ensure reliable connections.
8 Store connectors in dry, clean environment when not in use to prevent contamination.
9 Follow wire size recommendations for each contact type to ensure optimal performance.
10 Do not disassemble beyond intended maintenance steps to avoid compromising integrity.
1327G8FP-BK实物图

Anderson Power 1327G8FP-BK

价格:7.053576

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 相似推荐
  • 其他推荐