领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
2103346-1实物图
2103346-1商品缩略图
2103346-1商品缩略图

2103346-1

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:216.24价格含税(税率13%

10+209.4
商品型号
2103346-1
商品编号
C573895
商品毛重

34.5克(g)

  • 广东仓0

  • SMT仓0

购买数量

(64/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand and model: TE Connectivity 2103346-1, a 2-bay header assembly
2 Keying design: Equipped with keyed interfaces (Key A/E or D/F variants) to ensure correct mating and prevent misconnection
3 Shielding: Features a shield seam that can be positioned as shown or rotated 180 degrees from the indicated position, enhancing electromagnetic compatibility performance
4 Mounting compatibility: Designed with precise mounting interface dimensions (e.g., 15.55mm spacing between certain points) to fit specified installation setups
5 Material and finish: Adheres to TE's standard material specifications (e.g., PA66-GF30-FR40 for some variants) and surface finish requirements
6 Mating compatibility: Intended for use with inner housings like 2103245-1 (2P) or 2103321-1 (3P)
7 Fastener guidelines: Specifies fastener size limits (inner diameter ≥15.8mm for fastener head) and maximum washer/fastener height of 0.8mm outside the 8.7mm diameter area

使用场景 APPLICATIONS

1 Automotive electronics systems: Suitable for powertrain control modules, chassis sensors, or body electronics
2 Industrial automation equipment: Used in PLC I/O modules, sensor interfaces, or actuator control systems
3 Heavy machinery: Applicable in construction equipment, agricultural machinery, or material handling systems
4 Commercial vehicle systems: Ideal for truck, bus, or van electrical systems (lighting, braking, infotainment)

注意事项 PRECAUTIONS

1 Installation: Ensure correct alignment of keyed interfaces during mating to avoid damage
2 Fastener usage: Follow specified size limits and do not exceed maximum washer/fastener height to maintain clearance
3 Shield seam positioning: Rotate 180 degrees if needed but ensure secure positioning for optimal performance
4 Surface care: Keep mating and mounting surfaces clean to preserve sealing integrity
5 Compatibility: Only use with recommended inner housings to ensure proper fit and function
2103346-1实物图

2103346-1

价格:216.24

购买数量

(64/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐