2103346-1
- SMT扩展库
- 嘉立创SMT补贴
- PCB免费打样
- 工业品
嘉立创贴片惊喜价格立即查看
价格:¥208.65价格含税(税率13%)
- 商品型号
- 2103346-1
- 商品编号
- C573895
- 商品毛重
34.5克(g)
现货: 0
购买数量
(64个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand and model: TE Connectivity 2103346-1, a 2-bay header assembly
2
Keying design: Equipped with keyed interfaces (Key A/E or D/F variants) to ensure correct mating and prevent misconnection
3
Shielding: Features a shield seam that can be positioned as shown or rotated 180 degrees from the indicated position, enhancing electromagnetic compatibility performance
4
Mounting compatibility: Designed with precise mounting interface dimensions (e.g., 15.55mm spacing between certain points) to fit specified installation setups
5
Material and finish: Adheres to TE's standard material specifications (e.g., PA66-GF30-FR40 for some variants) and surface finish requirements
6
Mating compatibility: Intended for use with inner housings like 2103245-1 (2P) or 2103321-1 (3P)
7
Fastener guidelines: Specifies fastener size limits (inner diameter ≥15.8mm for fastener head) and maximum washer/fastener height of 0.8mm outside the 8.7mm diameter area
使用场景 APPLICATIONS
1
Automotive electronics systems: Suitable for powertrain control modules, chassis sensors, or body electronics
2
Industrial automation equipment: Used in PLC I/O modules, sensor interfaces, or actuator control systems
3
Heavy machinery: Applicable in construction equipment, agricultural machinery, or material handling systems
4
Commercial vehicle systems: Ideal for truck, bus, or van electrical systems (lighting, braking, infotainment)
注意事项 PRECAUTIONS
1
Installation: Ensure correct alignment of keyed interfaces during mating to avoid damage
2
Fastener usage: Follow specified size limits and do not exceed maximum washer/fastener height to maintain clearance
3
Shield seam positioning: Rotate 180 degrees if needed but ensure secure positioning for optimal performance
4
Surface care: Keep mating and mounting surfaces clean to preserve sealing integrity
5
Compatibility: Only use with recommended inner housings to ensure proper fit and function

2103346-1
价格:¥208.65
购买数量
(64个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐