我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
T2040002025-000实物图
T2040002025-000商品缩略图
T2040002025-000商品缩略图
T2040002025-000商品缩略图

T2040002025-000

  • 工业品
  • 满额返券

价格:13.33价格含税(税率13%

商品型号
T2040002025-000
商品编号
C5272842
商品毛重

2.43克(g)

现货: 48

购买数量

(100/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: TE Connectivity, a trusted provider of industrial connectivity solutions.
2 Contact Material: High-quality brass for excellent electrical conductivity and mechanical durability.
3 Surface Plating: Silver plating with a thickness of ≥0.75μm, ensuring low contact resistance and effective corrosion resistance.
4 Electrical Performance: Contact resistance ≤3mΩ, enabling stable signal and power transmission.
5 Wire Compatibility: Designed for 2.5mm² (14 AWG) wires, with a specified stripping length of 9.2mm for optimal installation.
6 Temperature Resistance: Wide operating temperature range from -40°C to +125°C, suitable for use in harsh environmental conditions.
7 Precise Dimensions: φd=2.25mm, φD=3.45mm, and standardized overall length to ensure secure mating with corresponding pins of the CMF/DMF series.
8 Series Compliance: Part of the CMF/DMF contact series, ensuring compatibility with other components in the same series.

使用场景 APPLICATIONS

1 Industrial Automation: Used in PLC systems, motor drives, and fieldbus connections to link sensors, actuators, and control units.
2 Automotive Electronics: Ideal for under-hood wiring, vehicle control modules, and infotainment systems, where resistance to extreme temperatures is required.
3 Telecommunication Infrastructure: Suitable for data centers, base stations, and network cabinets to maintain reliable connections between equipment.
4 Renewable Energy Systems: Applied in solar inverters, wind turbine control systems, and battery storage units to handle power transmission in outdoor environments.
5 Heavy Machinery: Used in construction, agricultural, and mining equipment, where durable and vibration-resistant connections are essential.

注意事项 PRECAUTIONS

1 Installation: Ensure the wire stripping length is strictly 9.2mm; insufficient or excessive stripping may lead to poor contact or safety hazards.
2 Mating: Only use with compatible pins from the CMF/DMF series to avoid damage to the contact or improper electrical connections.
3 Handling: Avoid bending or deforming the contact during installation to preserve its mechanical structure and electrical performance.
4 Storage: Store in a dry, cool place (0°C to 30°C, humidity ≤60%) to prevent oxidation of the silver plating.
5 Environment: Do not expose the contact to corrosive substances (e.g., acids, alkalis) as this may degrade the plating and affect conductivity.
6 Compliance: Follow relevant industry standards (e.g., IEC) when integrating the contact into systems to ensure safety and performance.
T2040002025-000实物图

T2040002025-000

价格:13.33

购买数量

(100/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 相似推荐
  • 其他推荐