领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
414F实物图
414F商品缩略图
414F商品缩略图
414F商品缩略图

ebmpapst 414F 40*10 24V轴流风机

  • 工业品

价格:113价格含税(税率13%

品牌名称
ebmpapst
商品型号
414F
商品编号
C53133599
商品毛重

17克(g)

  • 广东仓0

购买数量

(1/最小起订量1台,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact axial DC fan design with dimensions of 40mm×40mm×10mm, suitable for space-constrained applications
2 Nominal voltage of 24V DC (voltage range:20.0V~28.0V), power consumption of 0.8W at rated voltage for energy efficiency
3 High airflow performance: Max free flow rate of9.0 m³/h, max static pressure of33Pa to handle moderate air resistance
4 Low noise operation: Sound pressure level of22.0 dB(A) at free flow, ideal for quiet environments
5 Reliable sleeve bearing system (air outlet over struts) for stable rotation and long service life
6 Long lifespan: Up to45000 hours at20°C ambient temp, 30000h at40°C, 50000h per IPC9591 standard at40°C
7 Built-in protection: Reverse polarity (rectifying diode) and locked rotor (impedance protected) to prevent damage
8 Wide environmental adaptability: Operating temp range -20°C~70°C, storage temp range -40°C~80°C
9 Certified safety: Compliant with CE, EAC, UL, VDE, CSA standards
10 Simple wiring: 2 wires (red for +UB, blue for -GND) with 310mm length for easy installation

注意事项 PRECAUTIONS

1 Ensure operating voltage is within 20.0V~28.0V to avoid damage or performance issues
2 Do not block the fan's intake/outlet areas, as this reduces airflow efficiency and increases noise
3 Operate in ambient temp between -20°C~70°C; avoid exceeding storage temp limits (-40°C~80°C)
4 Follow correct wiring: Red wire to positive voltage (+UB), blue wire to ground (-GND)
5 Avoid humid/dusty environments without protection to extend bearing life
6 Maintain at least0.5m clearance around intake/outlet areas for optimal performance
7 Store in dry, cool place away from direct sunlight and corrosive substances
414F实物图

ebmpapst 414F 40*10 24V轴流风机

价格:113

购买数量

(1/最小起订量1台,递增量:1)

总价金额:

0.00

精选推荐