xibang(溪榜) XB-227D-AMM0 圆形连接器
- 工业品
价格:¥19.16价格含税(税率13%)
- 品牌名称
- xibang(溪榜)
- 商品型号
- XB-227D-AMM0
- 商品编号
- C52942029
- 商品毛重
0.3克(g)
广东仓0
购买数量
个
(1000个/袋,最小起订量1000个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand and model: xibang(XB) XB-227D-AMM0 circular connector
2
Structural characteristics: Bayonet lock mechanism for fast and secure mating; field-installable cable lock design; male socket with male pins (solder bucket type)
3
Electrical specifications: Contact resistance ≤10mΩ; insulation resistance ≥100MΩ; dielectric withstand voltage of 500VAC
4
Current rating:5A (18-pin version)/20A (4-pin and5-pin versions) per pin
5
Environmental performance:IP67 waterproof rating (effective when properly sealed); operating and storage temperature range of -40°C to +85°C; mechanical durability of up to1000 mating cycles
6
Material composition:Contacts made of SUS with Ag cladding; case from PPA/brass strip (black/Ag plated); cover from Ni-plated steel strip; knob from black PPA
7
Compliance:ROHS compliant
8
Pin configurations:Available in4-pin,5-pin, and18-pin options to meet different connection needs
注意事项 PRECAUTIONS
1
Installation:Follow assembly steps (pre-assemble cable clamp→wire processing→assemble clamp ring→tighten sealing nut) to ensure IP67 waterproofing; do not skip sealing steps
2
Electrical safety:Avoid exceeding rated current per pin (5A/20A) to prevent overheating or damage
3
Temperature limits:Do not operate/storage outside -40°C to +85°C
4
Handling:Prevent rough handling/dropping to avoid pin bending or bayonet lock damage; keep clean before mating
5
Maintenance:Regularly inspect for worn seals, loose parts, damaged pins; replace defective components promptly
6
Compliance:Adhere to ROHS regulations; do not modify original structure or materials

xibang(溪榜) XB-227D-AMM0 圆形连接器
价格:¥19.16
购买数量
个
(1000个/袋,最小起订量1000个,递增量:1)