领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
GMAWBT1W-DP实物图
GMAWBT1W-DP商品缩略图
GMAWBT1W-DP商品缩略图
GMAWBT1W-DP商品缩略图
GMAWBT1W-DP商品缩略图

SANWA SUPPLY(山业)人体工学鼠标 无线+BT 带显示屏 白色

  • 工业品

价格:224.87价格含税(税率13%

商品型号
GMAWBT1W-DP
商品编号
C52797413
商品毛重

122克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand and model: SANWA SUPPLY GMAWBT1W-DP
2 Dual-mode connection: 2.4G wireless (plug-and-play) + Bluetooth 5.0 (no receiver needed), one-click switching
3 OLED display: Shows real-time status including remaining battery, DPI level, and connection mode
4 Ergonomic design: Curved, streamlined shape fits the hand naturally, reducing wrist fatigue during long use
5 Customizable buttons: 5-key setup (left/right clicks, forward/backward, return to desktop) with functions like copy/paste, launch calculator, switch windows (note: partial functions not applicable to Mac)
6 4-level DPI adjustment: Supports 1200/1600/2000/2400 DPI for precise control in design, office, or daily use
7 Silent operation: Low-noise button design suitable for quiet environments like libraries or meetings
8 Type-C charging: 1.5m braided cable for stable power supply; supports charging while using
9 High-quality components: Pixart sensor for accurate positioning, chrome-plated metal roller for comfortable grip
10 Receiver storage: Built-in slot to keep the 2.4G receiver safe and prevent loss
11 Wide compatibility: Works with Windows 11/10, macOS 13-11, ChromeOS, Android 11-12, iOS14-16, iPadOS14-16

产品介绍 INTRODUCTION

使用场景 APPLICATIONS

1 Office work: Ergonomic design reduces long-term wrist strain; custom buttons boost efficiency (e.g., one-click return to desktop)
2 Design and creative tasks: Adjustable DPI levels meet precise control needs for drawing, photo editing, or CAD work
3 Public spaces: Silent buttons avoid disturbing others in libraries, study rooms, or coffee shops
4 Multi-device users: Seamlessly switch between laptop (2.4G) and tablet/phone (Bluetooth) for flexible use
5 Home entertainment: Stable connection for browsing, streaming videos, or casual gaming
6 Meetings and remote work: Quiet operation maintains professionalism during online calls or presentations

注意事项 PRECAUTIONS

1 Charging: Use the included Type-C cable or compatible ones; avoid high-voltage adapters to protect the battery
2 Compatibility: Check the user manual for Mac-specific limitations on custom button functions
3 Storage: Store the 2.4G receiver in the built-in slot when not in use to prevent loss or damage
4 Cleaning: Wipe with a dry or slightly damp cloth; do not use harsh chemicals or immerse in water
5 Handling: Avoid dropping or hitting the mouse to prevent damage to internal components like the OLED screen or sensor
6 Wireless range: Keep within 10 meters of the connected device for stable signal; minimize obstacles
7 Battery maintenance: Charge to 50% before long-term storage (over 1 month) to extend battery life
GMAWBT1W-DP实物图

SANWA SUPPLY(山业)人体工学鼠标 无线+BT 带显示屏 白色

价格:224.87

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐