领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
208-2616实物图
208-2616商品缩略图

RS PRO 铜线鼻子, Φ5.3mm内环, M5螺栓, 2.5mm²线规 100个一包

  • 工业品

价格:93.9价格含税(税率13%

品牌名称
RS PRO
商品型号
208-2616
商品编号
C52098933
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1包,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: RS PRO, professionally approved for reliable quality
2 Type: Uninsulated eyelet terminal (copper wire nose)
3 Material: Copper core with matt-tin plating, ensuring excellent electrical conductivity and corrosion resistance
4 Specifications: Φ5.3mm inner ring, compatible with M5 bolts; supports wire sizes from 1 to 2.5 sq.mm (16-14 AWG)
5 Voltage rating: Up to 600V max
6 Packing: 100 pieces per pack, suitable for bulk usage scenarios
7 Precise dimensions: Ensures secure fit and stable connection with M5 bolted components

使用场景 APPLICATIONS

1 Electrical wiring installations: Connecting wires to terminal blocks, circuit breakers, or power distribution units with M5 bolts
2 Industrial machinery: Power supply connections in automation equipment, control panels, or production lines
3 Automotive maintenance: Wiring for car batteries, alternators, or lighting systems using M5 fasteners
4 DIY and repair projects: Home appliance repairs, hobbyist electronics, or small-scale electrical work
5 Commercial building electrical systems: Installations for lighting, HVAC controls, or power outlets

注意事项 PRECAUTIONS

1 Ensure the wire size is within the 1-2.5 sq.mm range to avoid loose connections or overheating
2 Use proper crimping tools to achieve a secure, low-resistance connection between the wire and terminal
3 Since it is uninsulated, use heat shrink tubing or electrical tape to insulate the connection if needed to prevent short circuits
4 Verify that the target bolt size is M5 before installation to ensure compatibility
5 Store in a dry, cool environment to protect the tin plating from corrosion
6 Always follow electrical safety protocols: disconnect power before installation to avoid electric shock
208-2616实物图

RS PRO 铜线鼻子, Φ5.3mm内环, M5螺栓, 2.5mm²线规 100个一包

价格:93.9

购买数量

(1/最小起订量1包,递增量:1)

总价金额:

0.00

精选推荐