GIN(精展) PT06-1612 65888-05 T型螺帽
- 工业品
价格:¥23.06价格含税(税率13%)
- 品牌名称
- GIN(精展)
- 商品型号
- PT06-1612 65888-05
- 商品编号
- C51293896
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Made of S45C carbon steel, providing excellent mechanical strength and durability
2
Heat-treated to HRC30-35, balancing toughness and wear resistance
3
Surface treated with phosphate film for corrosion resistance and rust prevention
4
T-slot design fits standard machine tool T-slots, ensuring stable fastening
5
Precisely machined to strict dimensional tolerances for consistent performance
产品介绍 INTRODUCTION
使用场景 APPLICATIONS
1
Milling machine worktables: Fasten workpieces or jigs during milling operations
2
CNC machining centers: Secure fixtures for high-precision machining tasks
3
Drilling/tapping machines: Hold workpieces firmly to prevent movement while drilling/tapping
4
Metalworking workshops: Used in manual or automated machine tools for general machining
5
Precision engineering applications: Ensure accurate and repeatable workpiece positioning
注意事项 PRECAUTIONS
1
Check the nut's dimensions match the machine tool's T-slot specs before installation
2
Clean T-slot and nut surface of debris to avoid affecting fastening stability
3
Avoid over-tightening; use appropriate torque to prevent thread damage
4
Regularly inspect for wear, corrosion, or thread defects; replace if necessary
5
Store in dry, clean environment to maintain anti-corrosion performance

GIN(精展) PT06-1612 65888-05 T型螺帽
价格:¥23.06
购买数量
个
(1个/盒,最小起订量1个,递增量:1)