领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
BT50-WF20 63510-06实物图
BT50-WF20 63510-06商品缩略图

GIN(精展) BT50-WF20 63510-06 快换式丝攻刀杆(伸缩缓冲型)

  • 工业品

价格:2428.49价格含税(税率13%

品牌名称
GIN(精展)
商品型号
BT50-WF20 63510-06
商品编号
C51293347
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Quick-change tapping connection rod design enables efficient tool replacement, reducing setup time
2 Built-in buffer function absorbs axial forces during tapping, effectively preventing tap breakage
3 Model BT50-WF20 (order number:63510-06) supports tapping capacity of M8-M20
4 Overall length L=105mm, outer diameter D2=50mm
5 Compatible with TC820 and TC820B tap holders
6 Adopts BT50 spindle interface for stable connection with matching machine tools

产品介绍 INTRODUCTION

使用场景 APPLICATIONS

1 CNC machining centers equipped with BT50 spindle interfaces for automated tapping
2 Metal processing workshops for threading operations on steel, aluminum, cast iron workpieces
3 Mechanical part manufacturing lines (e.g., auto parts, household appliance components) requiring precise threading
4 Precision engineering workshops with frequent tool change needs for diverse tapping tasks

注意事项 PRECAUTIONS

1 Ensure the machine tool's spindle interface matches BT50
2 Use only compatible tap holders (TC820/TC820B)
3 Do not exceed the tapping capacity range (M8-M20)
4 Adjust buffer stroke according to tapping depth before operation
5 Regularly inspect quick-change mechanism and buffer components for wear
6 Apply appropriate cutting fluid during tapping to reduce friction
7 Confirm chuck is securely locked and installed before starting the machine
BT50-WF20 63510-06实物图

GIN(精展) BT50-WF20 63510-06 快换式丝攻刀杆(伸缩缓冲型)

价格:2428.49

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐