领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
BT40-GSK10-60 62004-09实物图
BT40-GSK10-60 62004-09商品缩略图

GIN(精展) BT40-GSK10-60 62004-09 高速刀杆

  • 工业品

价格:293.06价格含税(税率13%

品牌名称
GIN(精展)
商品型号
BT40-GSK10-60 62004-09
商品编号
C51292052
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: GIN (精展), model: BT40-GSK10-60 (order number:62004-09), belonging to the 62004 BT/GSK high-speed tool holder series
2 Suitable for high-speed and high-precision cutting operations, effectively extending tool service life
3 Provides stable cutting performance and reduces vibration during machining processes
4 Requires tools to extend beyond the effective clamping length of the collet hole when inserted to avoid damage from improper locking
5 Achieves precision balance correction up to G2.5 standard, supporting rotational speeds between 25000 RPM and 32000 RPM
6 Clamping range (d):1.8~10.00 mm; overall length (L):60 mm; collet diameter (D):27.5 mm

产品介绍 INTRODUCTION

使用场景 APPLICATIONS

1 Applicable to CNC milling operations in general machinery manufacturing
2 Suitable for precision parts production (e.g., electronic component parts, medical device accessories) that demand high-speed and stable cutting
3 Ideal for mold processing tasks requiring low vibration and high machining accuracy
4 Used in high-speed cutting processes where tool life extension and machining stability are key requirements

注意事项 PRECAUTIONS

1 When inserting tools into the collet hole, ensure they extend beyond the effective clamping length to prevent improper locking and potential damage
2 Regularly check the balance state of the tool holder to maintain its G2.5 balance standard for high-speed operation safety
3 Store the tool holder in a dry and clean environment to avoid rust or contamination on the taper and collet surfaces
4 Only use tools within the specified clamping range (1.8~10.00 mm) to ensure optimal performance and safety
5 Clean the taper surface and collet regularly to remove chips and debris; follow manufacturer guidelines for maintenance and lubrication
BT40-GSK10-60 62004-09实物图

GIN(精展) BT40-GSK10-60 62004-09 高速刀杆

价格:293.06

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐